CAP CER 15000PF 50V C0G 5% 1206 - C3216C0G1H153J - Capacitors
| Digi-Key Part Number | 445-2698-2-ND |
2000 10000 24000 |
.14400 .11200 .10600 |
Extended Price
288.00 1120.00 2544.00 |
| Manufacturer Part Number | C3216C0G1H153J | |||
| Description | CAP CER 15000PF 50V C0G 5% 1206 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3216C0G1H153J |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3216C0G1H153J C3216C0G1H153J 445 2698 2 ND 44526982ND 445-2698-2 |
C3216C0G1H153J Specification Sheet
CAP CER 15000PF 50V C0G 5% 1206 - C3216C0G1H153J (445-2698-2-ND) - Capacitors
Related parts Capacitors :CAP CER 15000PF 50V C0G 5% 1206 - C3216C0G1H153J
Order 'cap cer 15000pf 50v c0g 5% 1206 - C3216C0G1H153J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2698-1-ND.
CAP CER 15000PF 50V C0G 5% 1206 - C3216C0G1H153J
Order 'cap cer 15000pf 50v c0g 5% 1206 - C3216C0G1H153J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2698-2-ND.
CAP CER 15000PF 50V C0G 5% 1206 - C3216C0G1H153J
Order 'cap cer 15000pf 50v c0g 5% 1206 - C3216C0G1H153J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2698-6-ND.
CAP CER 4700PF 50V C0G 5% 1206 - C3216C0G1H472J
Order 'cap cer 4700pf 50v c0g 5% 1206 - C3216C0G1H472J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1374-1-ND.
CAP CER 4700PF 50V C0G 5% 1206 - C3216C0G1H472J
Order 'cap cer 4700pf 50v c0g 5% 1206 - C3216C0G1H472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1374-2-ND.
CAP CER 4700PF 50V C0G 5% 1206 - C3216C0G1H472J
Order 'cap cer 4700pf 50v c0g 5% 1206 - C3216C0G1H472J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1374-6-ND.
CAP CER 10000PF 50V C0G 5% 1206 - C3216C0G1H103J
Order 'cap cer 10000pf 50v c0g 5% 1206 - C3216C0G1H103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1375-1-ND.
CAP CER 10000PF 50V C0G 5% 1206 - C3216C0G1H103J
Order 'cap cer 10000pf 50v c0g 5% 1206 - C3216C0G1H103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1375-2-ND.
CAP CER 10000PF 50V C0G 5% 1206 - C3216C0G1H103J
Order 'cap cer 10000pf 50v c0g 5% 1206 - C3216C0G1H103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1375-6-ND.
CAP CER 22000PF 50V C0G 5% 1206 - C3216C0G1H223J
Order 'cap cer 22000pf 50v c0g 5% 1206 - C3216C0G1H223J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1376-1-ND.
CAP CER 22000PF 50V C0G 5% 1206 - C3216C0G1H223J
Order 'cap cer 22000pf 50v c0g 5% 1206 - C3216C0G1H223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1376-2-ND.
CAP CER 15000PF 25V C0G 5% 1206 - C3216C0G1E153J
Order 'cap cer 15000pf 25v c0g 5% 1206 - C3216C0G1E153J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2692-1-ND.
CAP CER 15000PF 25V C0G 5% 1206 - C3216C0G1E153J
Order 'cap cer 15000pf 25v c0g 5% 1206 - C3216C0G1E153J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2692-2-ND.
CAP CER 33000PF 50V C0G 5% 1206 - C3216C0G1H333J
Order 'cap cer 33000pf 50v c0g 5% 1206 - C3216C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2699-1-ND.
CAP CER 33000PF 50V C0G 5% 1206 - C3216C0G1H333J
Order 'cap cer 33000pf 50v c0g 5% 1206 - C3216C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2699-2-ND.
Send this link via E-Mail
Help With This Screen