CHOKE COM MODE QUAD 140UH 8P DIP - PE-67539NL - Filters
| Digi-Key Part Number | PE-67539NL-ND |
560 |
1.56768 |
Extended Price
877.90 |
| Manufacturer Part Number | PE-67539NL | |||
| Description | CHOKE COM MODE QUAD 140UH 8P DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PE-67539NL |
| Vendor | Pulse |
| Category | Filters |
| Inductance | 140µH |
| Impedance | - |
| DC Resistance (DCR) | 600.0 mOhm Max |
| Current | - |
| Filter Type | Common Mode - 4 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.500" L x 0.500" W x 0.375" H (12.70mm x 12.70mm x 9.53mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PE 67539NL PE67539NL |
PE-67539NL Specification Sheet
CHOKE COM MODE QUAD 140UH 8P DIP - PE-67539NL (PE-67539NL-ND) - Filters
Related parts Filters :CHOKE COM MODE QUAD 140UH 8P DIP - PE-67539NL
Order 'choke com mode quad 140uh 8p dip - PE-67539NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number PE-67539NL-ND.
CHOKE COM MODE QUAD 140UH 8P DIP - PE-67539
Order 'choke com mode quad 140uh 8p dip - PE-67539' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1235-ND.
CHOKE COM MODE QUAD 100UH 8P SMD - PE-67540
Order 'choke com mode quad 100uh 8p smd - PE-67540' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1234-ND.
CHOKE COM MODE QUAD 100UH 8P SMD - PE-67540NL
Order 'choke com mode quad 100uh 8p smd - PE-67540NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1443-ND.
CHOKE COM MODE QUAD 68UH 8-SOIC - 23Z104SM
Order 'choke com mode quad 68uh 8-soic - 23Z104SM' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1233-ND.
CHOKE COM MODE QUAD 68UH 8-SOIC - 23Z104SMNL
Order 'choke com mode quad 68uh 8-soic - 23Z104SMNL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1427-ND.
CHOKE COM MODE ULTRA HC 160 OHMS - CM5441Z161B-00
Order 'choke com mode ultra hc 160 ohms - CM5441Z161B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1109-ND.
CHOKE COM MODE ULTRA HC 100 OHMS - CM5441Z101B-00
Order 'choke com mode ultra hc 100 ohms - CM5441Z101B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1110-ND.
CHOKE COM MODE LOW FREQ 99 OHM - CM5441Z990B-00
Order 'choke com mode low freq 99 ohm - CM5441Z990B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2187-ND.
CHOKE COM MODE LOW FREQ 240 OHM - CM5740Z241B-00
Order 'choke com mode low freq 240 ohm - CM5740Z241B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2234-ND.
CHOKE COM MODE ULTRA HC 160 OHMS - CM5441Z161B-10
Order 'choke com mode ultra hc 160 ohms - CM5441Z161B-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2488-ND.
CHOKE COM MODE ULTRA HC 100 OHMS - CM5441Z101B-10
Order 'choke com mode ultra hc 100 ohms - CM5441Z101B-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2489-ND.
CHOKE COM MODE ARRAY 90 OHM 1206 - DLP31DN900ML4L
Order 'choke com mode array 90 ohm 1206 - DLP31DN900ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2474-1-ND.
CHOKE COM MODE ARRAY 90 OHM 1206 - DLP31DN900ML4L
Order 'choke com mode array 90 ohm 1206 - DLP31DN900ML4L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2474-2-ND.
CHOKE COM MODE ARRY 130 OHM 1206 - DLP31DN131ML4L
Order 'choke com mode arry 130 ohm 1206 - DLP31DN131ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2475-1-ND.
Send this link via E-Mail
Help With This Screen
