CHOKE COIL COM MODE 270 OHM 0805 - ELK-U271FB - Filters
| Digi-Key Part Number | PCD1575TR-ND |
3000 6000 12000 24000 48000 |
.42900 .40800 .38600 .36800 .34900 |
Extended Price
1287.00 2448.00 4632.00 8832.00 16752.00 |
| Manufacturer Part Number | ELK-U271FB | |||
| Description | CHOKE COIL COM MODE 270 OHM 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ELK-U271FB |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | - |
| Impedance | 270 Ohm |
| DC Resistance (DCR) | 1.100 Ohm Max |
| Current | 100mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ELK U271FB ELKU271FB PCD1575TR ND PCD1575TRND PCD1575TR |
CHOKE COIL COM MODE 270 OHM 0805 - ELK-U271FB (PCD1575TR-ND) - Filters
Related parts Filters :CHOKE COIL COM MODE 270 OHM 0805 - ELK-U271FB
Order 'choke coil com mode 270 ohm 0805 - ELK-U271FB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1575CT-ND.
CHOKE COIL COM MODE 270 OHM 0805 - ELK-U271FB
Order 'choke coil com mode 270 ohm 0805 - ELK-U271FB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1575TR-ND.
CHOKE COIL COM MODE 100 OHM 0805 - ELK-U101FB
Order 'choke coil com mode 100 ohm 0805 - ELK-U101FB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1573CT-ND.
CHOKE COIL COM MODE 100 OHM 0805 - ELK-U101FB
Order 'choke coil com mode 100 ohm 0805 - ELK-U101FB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1573TR-ND.
CHOKE COIL COM MODE 180 OHM 0805 - ELK-U181FB
Order 'choke coil com mode 180 ohm 0805 - ELK-U181FB' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1574CT-ND.
CHOKE COIL COM MODE 180 OHM 0805 - ELK-U181FB
Order 'choke coil com mode 180 ohm 0805 - ELK-U181FB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1574TR-ND.
CHOKE ARRAY COM MODE 200 OHMS - CM3032V201R-00
Order 'choke array com mode 200 ohms - CM3032V201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1116-1-ND.
CHOKE ARRAY COM MODE 200 OHMS - CM3032V201R-00
Order 'choke array com mode 200 ohms - CM3032V201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1116-2-ND.
CHOKE ARRAY COM MODE 200 OHMS - CM4732V201R-00
Order 'choke array com mode 200 ohms - CM4732V201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1117-1-ND.
CHOKE ARRAY COM MODE 200 OHMS - CM4732V201R-00
Order 'choke array com mode 200 ohms - CM4732V201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1117-2-ND.
CHOKE ARRAY COM MODE 300 OHMS - CM3032V301R-00
Order 'choke array com mode 300 ohms - CM3032V301R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1118-1-ND.
CHOKE ARRAY COM MODE 300 OHMS - CM3032V301R-00
Order 'choke array com mode 300 ohms - CM3032V301R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1118-2-ND.
CHOKE ARRAY COM MODE 300 OHMS - CM4732V301R-00
Order 'choke array com mode 300 ohms - CM4732V301R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1119-1-ND.
CHOKE ARRAY COM MODE 300 OHMS - CM4732V301R-00
Order 'choke array com mode 300 ohms - CM4732V301R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1119-2-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-00
Order 'choke array com mode 150 ohm smd - CM2722R151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2175-1-ND.
Send this link via E-Mail
Help With This Screen