100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array Panasonic - ECG EXC-24CG900U
NOISE FILTER COM MODE 90 OHM - EXC-24CG900U
| Digi-Key Part Number | P13570TR-ND |
5000 10000 25000 50000 |
.29300 .28200 .27200 .26076 |
Extended Price
1465.00 2820.00 6800.00 13038.00 |
| Manufacturer Part Number | EXC-24CG900U | |||
| Description | NOISE FILTER COM MODE 90 OHM | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-24CG900U |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | - |
| Impedance | 90 Ohm |
| DC Resistance (DCR) | 3.000 Ohm Max |
| Current | 100mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.049" L x 0.039" W x 0.020" H (1.25mm x 1.00mm x 0.50mm) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC 24CG900U EXC24CG900U P13570TR ND P13570TRND P13570TR |
EXC-24CG900U Specification Sheet
NOISE FILTER COM MODE 90 OHM - EXC-24CG900U (P13570TR-ND)
Related parts 100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array Panasonic - ECG EXC-24CG900U100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array Panasonic - ECG EXC-24CG900U
Order 'noise filter com mode 90 ohm - EXC-24CG900U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13570TR-ND.
160mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array Panasonic - ECG (VA) EXC-24CE900U
Order 'noise filter com mode 90 ohm - EXC-24CE900U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12972CT-ND.
370mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array Wurth Electronics Inc (VA) 744232090
Order 'choke com mode 90 ohm .37a - 744232090' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1469-1-ND.
370mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array Wurth Electronics Inc 744232090
Order 'choke com mode 90 ohm .37a - 744232090' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1469-2-ND.
400mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array Steward (VA) CM0805D900R-10
Order 'choke common mode 90 ohms smd - CM0805D900R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2568-1-ND.
400mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation ACM2012-900-2P-T
Order 'choke comm mode 90 ohm .4a smd - ACM2012-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2207-2-ND.
330mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array Murata Electronics North America (VA) DLW21HN900SQ2L
Order 'choke common mode 90 ohm 0805 - DLW21HN900SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1064-1-ND.
300mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation ACM2012D-900-2P-T
Order 'choke common mode 90 ohm smd - ACM2012D-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number ACM2012D-900-2P-T-ND.
8A Common Mode Choke For Emi Filter 300 Ohm Common Mode - 4 Line Array Steward (VA) CM3032V301R-00
Order 'choke array com mode 300 ohms - CM3032V301R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1118-1-ND.
8A Common Mode Choke For Emi Filter 200 Ohm Common Mode - 4 Line Array Steward (VA) CM3032V201R-10
Order 'choke array com mode 200 ohms - CM3032V201R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2461-1-ND.
8A Common Mode Choke For Emi Filter 300 Ohm Common Mode - 4 Line Array Steward (VA) CM3032V301R-10
Order 'choke array com mode 300 ohms - CM3032V301R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2462-1-ND.
20A Common Mode Choke For Emi Filter 100 Ohm Common Mode - 4 Line Array Steward CM5740Z241B-10
Order 'choke array com mode 240 ohm - CM5740Z241B-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2577-ND.
400mA Common Mode Choke For Emi Filter 67 Ohm Common Mode - 2 Line Array Wurth Electronics Inc (VA) 744231061
Order 'choke com mode 67 ohm .4a smd - 744231061' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1464-1-ND.
230mA Common Mode Choke For Emi Filter 1K Ohm Common Mode - 2 Line Array Wurth Electronics Inc (VA) 744232102
Order 'choke com mode 1000 ohm .23a - 744232102' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1473-1-ND.
200mA Common Mode Choke For Emi Filter 2.2K Ohm Common Mode - 2 Line Array Wurth Electronics Inc (VA) 744232222
Order 'choke com mode 2200 ohm .2a - 744232222' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1474-1-ND.
Options for 100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array Panasonic - ECG EXC-24CG900U
Send this link via E-Mail
Help With This Screen
