NOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U - Filters
130mA Emi Ferrite Bead And Chip Filter 200 Ohm Differential Mode - 4 Line Array 100MHz Panasonic - ECG EXC-28CE201U
| Digi-Key Part Number | P12974TR-ND |
5000 10000 25000 50000 |
.27700 .26700 .25700 .24600 |
Extended Price
1385.00 2670.00 6425.00 12300.00 |
| Manufacturer Part Number | EXC-28CE201U | |||
| Description | NOISE FILTER ARRAY 200 OHM SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-28CE201U |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Filter Type | Differential Mode - 4 Line Array |
| Current Rating | 130mA |
| Frequency | 100MHz |
| Impedance | 200 Ohm |
| Number of Lines | 4 |
| Package / Case | 0804 (2010 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 2.500 Ohm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 200 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC 28CE201U EXC28CE201U P12974TR ND P12974TRND P12974TR |
EXC-28CE201U Specification Sheet
NOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U (P12974TR-ND) - Filters
Related parts 130mA Emi Ferrite Bead And Chip Filter 200 Ohm Differential Mode - 4 Line Array 100MHz Panasonic - ECG EXC-28CE201UNOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U
Order 'noise filter array 200 ohm smd - EXC-28CE201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12974CT-ND.
NOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U
Order 'noise filter array 200 ohm smd - EXC-28CE201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12974TR-ND.
NOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U
Order 'noise filter array 200 ohm smd - EXC-28CE201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12974DKR-ND.
NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U
Order 'noise filter array 120 ohm smd - EXC-28CE121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12973CT-ND.
NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U
Order 'noise filter array 120 ohm smd - EXC-28CE121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12973TR-ND.
NOISE FILTER ARRAY 90 OHM SMD - EXC-28CE900U
Order 'noise filter array 90 ohm smd - EXC-28CE900U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12975CT-ND.
NOISE FILTER ARRAY 90 OHM SMD - EXC-28CE900U
Order 'noise filter array 90 ohm smd - EXC-28CE900U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12975TR-ND.
NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U
Order 'noise filter array 120 ohm smd - EXC-28CE121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12973DKR-ND.
NOISE FILTER ARRAY 90 OHM SMD - EXC-28CE900U
Order 'noise filter array 90 ohm smd - EXC-28CE900U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12975DKR-ND.
NOISE FILTER 200 OHM SMD - EXC-24CD201U
Order 'noise filter 200 ohm smd - EXC-24CD201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11172CT-ND.
NOISE FILTER 200 OHM SMD - EXC-24CD201U
Order 'noise filter 200 ohm smd - EXC-24CD201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11172TR-ND.
NOISE FILTER 200 OHM SMD - EXC-24CD201U
Order 'noise filter 200 ohm smd - EXC-24CD201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11172DKR-ND.
NOISE FILTER COM MODE 200 OHM - EXC-24CE201U
Order 'noise filter com mode 200 ohm - EXC-24CE201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12971CT-ND.
NOISE FILTER COM MODE 200 OHM - EXC-24CE201U
Order 'noise filter com mode 200 ohm - EXC-24CE201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12971TR-ND.
NOISE FILTER COM MODE 200 OHM - EXC-24CE201U
Order 'noise filter com mode 200 ohm - EXC-24CE201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12971DKR-ND.
Options for 130mA Emi Ferrite Bead And Chip Filter 200 Ohm Differential Mode - 4 Line Array 100MHz Panasonic - ECG EXC-28CE201U
Send this link via E-Mail
Help With This Screen
