NOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U
| Digi-Key Part Number | P12974CT-ND |
1 10 100 500 1000 |
.88000 .65700 .48250 .34902 .30795 |
Extended Price
0.88 6.57 48.25 174.51 307.95 |
| Manufacturer Part Number | EXC-28CE201U | |||
| Description | NOISE FILTER ARRAY 200 OHM SMD | |||
| Quantity Available | 8970 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-28CE201U |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Filter Type | Differential Mode - 4 Line Array |
| Current Rating | 130mA |
| Frequency | 100MHz |
| Impedance | 200 Ohm |
| Number of Lines | 4 |
| Package / Case | 0804 (2010 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 2.500 Ohm Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC 28CE201U EXC28CE201U P12974CT ND P12974CTND P12974CT |
EXC-28CE201U Specification Sheet
NOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U (P12974CT-ND)
Related parts :NOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U
Order 'noise filter array 200 ohm smd - EXC-28CE201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12974CT-ND.
NOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U
Order 'noise filter array 200 ohm smd - EXC-28CE201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12974TR-ND.
NOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U
Order 'noise filter array 200 ohm smd - EXC-28CE201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12974DKR-ND.
NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U
Order 'noise filter array 120 ohm smd - EXC-28CE121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12973CT-ND.
NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U
Order 'noise filter array 120 ohm smd - EXC-28CE121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12973TR-ND.
NOISE FILTER ARRAY 90 OHM SMD - EXC-28CE900U
Order 'noise filter array 90 ohm smd - EXC-28CE900U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12975CT-ND.
NOISE FILTER ARRAY 90 OHM SMD - EXC-28CE900U
Order 'noise filter array 90 ohm smd - EXC-28CE900U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12975TR-ND.
NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U
Order 'noise filter array 120 ohm smd - EXC-28CE121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12973DKR-ND.
NOISE FILTER ARRAY 90 OHM SMD - EXC-28CE900U
Order 'noise filter array 90 ohm smd - EXC-28CE900U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12975DKR-ND.
NOISE FILTER 200 OHM SMD - EXC-24CD201U
Order 'noise filter 200 ohm smd - EXC-24CD201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11172CT-ND.
NOISE FILTER 200 OHM SMD - EXC-24CD201U
Order 'noise filter 200 ohm smd - EXC-24CD201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11172TR-ND.
NOISE FILTER 200 OHM SMD - EXC-24CD201U
Order 'noise filter 200 ohm smd - EXC-24CD201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11172DKR-ND.
NOISE FILTER 120 OHM SMD - EXC-24CD121U
Order 'noise filter 120 ohm smd - EXC-24CD121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11171CT-ND.
NOISE FILTER 120 OHM SMD - EXC-24CD121U
Order 'noise filter 120 ohm smd - EXC-24CD121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11171TR-ND.
NOISE FILTER 60 OHM SMD - EXC-24CD600U
Order 'noise filter 60 ohm smd - EXC-24CD600U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11173CT-ND.
Send this link via E-Mail
Help With This Screen