NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U - Filters
| Digi-Key Part Number | P12973TR-ND |
5000 10000 25000 50000 |
.27700 .26700 .25700 .24600 |
Extended Price
1385.00 2670.00 6425.00 12300.00 |
| Manufacturer Part Number | EXC-28CE121U | |||
| Description | NOISE FILTER ARRAY 120 OHM SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-28CE121U |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Filter Type | Differential Mode - 4 Line Array |
| Current Rating | 140mA |
| Frequency | 100MHz |
| Impedance | 120 Ohm |
| Number of Lines | 4 |
| Package / Case | 0804 (2010 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 2.000 Ohm Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC 28CE121U EXC28CE121U P12973TR ND P12973TRND P12973TR |
EXC-28CE121U Specification Sheet
NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U (P12973TR-ND) - Filters
Related parts Filters :NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U
Order 'noise filter array 120 ohm smd - EXC-28CE121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12973CT-ND.
NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U
Order 'noise filter array 120 ohm smd - EXC-28CE121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12973TR-ND.
NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U
Order 'noise filter array 120 ohm smd - EXC-28CE121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12973DKR-ND.
NOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U
Order 'noise filter array 200 ohm smd - EXC-28CE201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12974CT-ND.
NOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U
Order 'noise filter array 200 ohm smd - EXC-28CE201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12974TR-ND.
NOISE FILTER ARRAY 90 OHM SMD - EXC-28CE900U
Order 'noise filter array 90 ohm smd - EXC-28CE900U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12975CT-ND.
NOISE FILTER ARRAY 90 OHM SMD - EXC-28CE900U
Order 'noise filter array 90 ohm smd - EXC-28CE900U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12975TR-ND.
NOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U
Order 'noise filter array 200 ohm smd - EXC-28CE201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12974DKR-ND.
NOISE FILTER ARRAY 90 OHM SMD - EXC-28CE900U
Order 'noise filter array 90 ohm smd - EXC-28CE900U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12975DKR-ND.
NOISE FILTER 120 OHM SMD - EXC-24CD121U
Order 'noise filter 120 ohm smd - EXC-24CD121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11171CT-ND.
NOISE FILTER 120 OHM SMD - EXC-24CD121U
Order 'noise filter 120 ohm smd - EXC-24CD121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11171TR-ND.
NOISE FILTER 2 MODE 120 OHM SMD - EXC-24CP121U
Order 'noise filter 2 mode 120 ohm smd - EXC-24CP121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11597CT-ND.
NOISE FILTER 2 MODE 120 OHM SMD - EXC-24CP121U
Order 'noise filter 2 mode 120 ohm smd - EXC-24CP121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11597TR-ND.
NOISE FILTER 120 OHM SMD - EXC-24CD121U
Order 'noise filter 120 ohm smd - EXC-24CD121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11171DKR-ND.
NOISE FILTER 2 MODE 120 OHM SMD - EXC-24CP121U
Order 'noise filter 2 mode 120 ohm smd - EXC-24CP121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11597DKR-ND.
Send this link via E-Mail
Help With This Screen