NOISE FILTER 60 OHM SMD - EXC-24CD600U - Filters
160mA Common Mode Choke For Emi Filter 60 Ohm Common Mode - 2 Line Array Panasonic - ECG EXC-24CD600U
| Digi-Key Part Number | P11173TR-ND |
5000 10000 25000 50000 |
.29900 .28700 .27600 .26500 |
Extended Price
1495.00 2870.00 6900.00 13250.00 |
| Manufacturer Part Number | EXC-24CD600U | |||
| Description | NOISE FILTER 60 OHM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-24CD600U |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | - |
| Impedance | 60 Ohm |
| DC Resistance (DCR) | 2.000 Ohm Max |
| Current | 160mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.049" L x 0.039" W x 0.020" H (1.25mm x 1.00mm x 0.50mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC 24CD600U EXC24CD600U P11173TR ND P11173TRND P11173TR |
EXC-24CD600U Specification Sheet
NOISE FILTER 60 OHM SMD - EXC-24CD600U (P11173TR-ND) - Filters
Related parts 160mA Common Mode Choke For Emi Filter 60 Ohm Common Mode - 2 Line Array Panasonic - ECG EXC-24CD600UNOISE FILTER 60 OHM SMD - EXC-24CD600U
Order 'noise filter 60 ohm smd - EXC-24CD600U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11173CT-ND.
NOISE FILTER 60 OHM SMD - EXC-24CD600U
Order 'noise filter 60 ohm smd - EXC-24CD600U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11173TR-ND.
NOISE FILTER 60 OHM SMD - EXC-24CD600U
Order 'noise filter 60 ohm smd - EXC-24CD600U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11173DKR-ND.
NOISE FILTER 120 OHM SMD - EXC-24CD121U
Order 'noise filter 120 ohm smd - EXC-24CD121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11171CT-ND.
NOISE FILTER 120 OHM SMD - EXC-24CD121U
Order 'noise filter 120 ohm smd - EXC-24CD121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11171TR-ND.
NOISE FILTER 200 OHM SMD - EXC-24CD201U
Order 'noise filter 200 ohm smd - EXC-24CD201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11172CT-ND.
NOISE FILTER 200 OHM SMD - EXC-24CD201U
Order 'noise filter 200 ohm smd - EXC-24CD201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11172TR-ND.
NOISE FILTER 90 OHM SMD - EXC-24CD900U
Order 'noise filter 90 ohm smd - EXC-24CD900U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11174CT-ND.
NOISE FILTER 90 OHM SMD - EXC-24CD900U
Order 'noise filter 90 ohm smd - EXC-24CD900U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11174TR-ND.
NOISE FILTER 36 OHMS SMD - EXC-24CE360UP
Order 'noise filter 36 ohms smd - EXC-24CE360UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13759CT-ND.
NOISE FILTER 36 OHMS SMD - EXC-24CE360UP
Order 'noise filter 36 ohms smd - EXC-24CE360UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13759DKR-ND.
NOISE FILTER 36 OHMS SMD - EXC-24CE360UP
Order 'noise filter 36 ohms smd - EXC-24CE360UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13759TR-ND.
NOISE FILTER 24 OHMS SMD - EXC-24CG240U
Order 'noise filter 24 ohms smd - EXC-24CG240U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13760CT-ND.
NOISE FILTER 24 OHMS SMD - EXC-24CG240U
Order 'noise filter 24 ohms smd - EXC-24CG240U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13760DKR-ND.
NOISE FILTER 24 OHMS SMD - EXC-24CG240U
Order 'noise filter 24 ohms smd - EXC-24CG240U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13760TR-ND.
Options for 160mA Common Mode Choke For Emi Filter 60 Ohm Common Mode - 2 Line Array Panasonic - ECG EXC-24CD600U
Send this link via E-Mail
Help With This Screen
