Keywords:





NOISE FILTER 200 OHM SMD - EXC-24CD201U - Filters

Digi-Key Part Number P11172CT-ND
Price Break
1
10
100
500
1000
Unit Price
.95000
.70800
.51970
.37596
.33173
Extended Price
0.95
7.08
51.97
187.98
331.73
Manufacturer Part NumberEXC-24CD201U
DescriptionNOISE FILTER 200 OHM SMD
Quantity Available 11623
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEXC-24CD201U
VendorPanasonic - ECG (VA)
CategoryFilters
Inductance-
Impedance200 Ohm
DC Resistance (DCR)3.000 Ohm Max
Current 130mA
Filter TypeCommon Mode - 2 Line Array
Mounting TypeSurface Mount
Package / Case0.049" L x 0.039" W x 0.020" H (1.25mm x 1.00mm x 0.50mm)
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EXC 24CD201U
EXC24CD201U
P11172CT ND
P11172CTND
P11172CT

EXC-24CD201U Specification Sheet

Image of NOISE FILTER 200 OHM SMD - EXC-24CD201U

NOISE FILTER 200 OHM SMD - EXC-24CD201U (P11172CT-ND) - Filters

Related parts Filters :
NOISE FILTER 200 OHM SMD - EXC-24CD201U
 Order 'noise filter 200 ohm smd - EXC-24CD201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11172CT-ND.
NOISE FILTER 200 OHM SMD - EXC-24CD201U
 Order 'noise filter 200 ohm smd - EXC-24CD201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11172DKR-ND.
NOISE FILTER 200 OHM SMD - EXC-24CD201U
 Order 'noise filter 200 ohm smd - EXC-24CD201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11172TR-ND.
NOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U
 Order 'noise filter array 200 ohm smd - EXC-28CE201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12974CT-ND.
NOISE FILTER ARRAY 200 OHM SMD - EXC-28CE201U
 Order 'noise filter array 200 ohm smd - EXC-28CE201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12974DKR-ND.
NOISE FILTER 120 OHM SMD - EXC-24CD121U
 Order 'noise filter 120 ohm smd - EXC-24CD121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11171CT-ND.
NOISE FILTER 60 OHM SMD - EXC-24CD600U
 Order 'noise filter 60 ohm smd - EXC-24CD600U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11173CT-ND.
NOISE FILTER 90 OHM SMD - EXC-24CD900U
 Order 'noise filter 90 ohm smd - EXC-24CD900U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11174CT-ND.
NOISE FILTER 36 OHMS SMD - EXC-24CE360UP
 Order 'noise filter 36 ohms smd - EXC-24CE360UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13759CT-ND.
NOISE FILTER 36 OHMS SMD - EXC-24CE360UP
 Order 'noise filter 36 ohms smd - EXC-24CE360UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13759DKR-ND.
NOISE FILTER 24 OHMS SMD - EXC-24CG240U
 Order 'noise filter 24 ohms smd - EXC-24CG240U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13760CT-ND.
NOISE FILTER 24 OHMS SMD - EXC-24CG240U
 Order 'noise filter 24 ohms smd - EXC-24CG240U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13760DKR-ND.
NOISE FILTER 90 OHMS SMD - EXC-24CF900U
 Order 'noise filter 90 ohms smd - EXC-24CF900U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13761CT-ND.
NOISE FILTER 90 OHMS SMD - EXC-24CF900U
 Order 'noise filter 90 ohms smd - EXC-24CF900U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13761DKR-ND.
NOISE FILTER 120 OHM SMD - EXC-24CD121U
 Order 'noise filter 120 ohm smd - EXC-24CD121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11171DKR-ND.

Send this link via E-Mail
Help With This Screen

NOISE FILTER 200 OHM SMD - EXC-24CD201U
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: NOISE FILTER 2 MODE 600 OHM SMD - EXC-24CN601X Next: NOISE FILTER 200 OHM SMD - EXC-24CD201U
NOISE FILTER 200 OHM SMD - EXC-24CD201U