NOISE FILTER 120 OHM SMD - EXC-24CD121U - Filters
140mA Common Mode Choke For Emi Filter 120 Ohm Common Mode - 2 Line Array Panasonic - ECG EXC-24CD121U
| Digi-Key Part Number | P11171TR-ND |
5000 10000 25000 50000 |
.29900 .28700 .27600 .26500 |
Extended Price
1495.00 2870.00 6900.00 13250.00 |
| Manufacturer Part Number | EXC-24CD121U | |||
| Description | NOISE FILTER 120 OHM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-24CD121U |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | - |
| Impedance | 120 Ohm |
| DC Resistance (DCR) | 2.000 Ohm Max |
| Current | 140mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.049" L x 0.039" W x 0.020" H (1.25mm x 1.00mm x 0.50mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC 24CD121U EXC24CD121U P11171TR ND P11171TRND P11171TR |
EXC-24CD121U Specification Sheet
NOISE FILTER 120 OHM SMD - EXC-24CD121U (P11171TR-ND) - Filters
Related parts 140mA Common Mode Choke For Emi Filter 120 Ohm Common Mode - 2 Line Array Panasonic - ECG EXC-24CD121UNOISE FILTER 120 OHM SMD - EXC-24CD121U
Order 'noise filter 120 ohm smd - EXC-24CD121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11171CT-ND.
NOISE FILTER 120 OHM SMD - EXC-24CD121U
Order 'noise filter 120 ohm smd - EXC-24CD121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11171TR-ND.
NOISE FILTER 120 OHM SMD - EXC-24CD121U
Order 'noise filter 120 ohm smd - EXC-24CD121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11171DKR-ND.
NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U
Order 'noise filter array 120 ohm smd - EXC-28CE121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12973CT-ND.
NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U
Order 'noise filter array 120 ohm smd - EXC-28CE121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12973TR-ND.
NOISE FILTER 2 MODE 120 OHM SMD - EXC-24CP121U
Order 'noise filter 2 mode 120 ohm smd - EXC-24CP121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11597CT-ND.
NOISE FILTER 2 MODE 120 OHM SMD - EXC-24CP121U
Order 'noise filter 2 mode 120 ohm smd - EXC-24CP121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11597TR-ND.
NOISE FILTER 2 MODE 120 OHM SMD - EXC-24CP121U
Order 'noise filter 2 mode 120 ohm smd - EXC-24CP121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11597DKR-ND.
NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U
Order 'noise filter array 120 ohm smd - EXC-28CE121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12973DKR-ND.
NOISE FILTER 200 OHM SMD - EXC-24CD201U
Order 'noise filter 200 ohm smd - EXC-24CD201U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11172CT-ND.
NOISE FILTER 200 OHM SMD - EXC-24CD201U
Order 'noise filter 200 ohm smd - EXC-24CD201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11172TR-ND.
NOISE FILTER 60 OHM SMD - EXC-24CD600U
Order 'noise filter 60 ohm smd - EXC-24CD600U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11173CT-ND.
NOISE FILTER 60 OHM SMD - EXC-24CD600U
Order 'noise filter 60 ohm smd - EXC-24CD600U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11173TR-ND.
NOISE FILTER 90 OHM SMD - EXC-24CD900U
Order 'noise filter 90 ohm smd - EXC-24CD900U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11174CT-ND.
NOISE FILTER 90 OHM SMD - EXC-24CD900U
Order 'noise filter 90 ohm smd - EXC-24CD900U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11174TR-ND.
Options for 140mA Common Mode Choke For Emi Filter 120 Ohm Common Mode - 2 Line Array Panasonic - ECG EXC-24CD121U
Send this link via E-Mail
Help With This Screen
