CHOKE COMM MODE W/HDR 7.3mH 9.3A - 8118-RC - Filters
| Digi-Key Part Number | M8913-ND |
1 10 25 50 100 250 500 1000 2500 |
11.97000 10.64000 9.31000 7.98000 7.44800 6.91600 6.65000 6.51700 6.38400 |
Extended Price
11.97 106.40 232.75 399.00 744.80 1729.00 3325.00 6517.00 15960.00 |
| Manufacturer Part Number | 8118-RC | |||
| Description | CHOKE COMM MODE W/HDR 7.3mH 9.3A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8118-RC |
| Vendor | JW Miller A Bourns Company |
| Category | Filters |
| Inductance | 7.3mH |
| Impedance | - |
| DC Resistance (DCR) | 32.00 mOhm Max |
| Current | 9.3A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 1.650" L x 0.800" W x 1.650" H (41.91mm x 20.32mm x 41.91mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8118 RC 8118RC M8913 ND M8913ND M8913 |
8118-RC Specification Sheet
CHOKE COMM MODE W/HDR 7.3mH 9.3A - 8118-RC (M8913-ND) - Filters
Related parts Filters :CHOKE COMM MODE W/HDR 7.3mH 9.3A - 8118-RC
Order 'choke comm mode w/hdr 7.3mh 9.3a - 8118-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8913-ND.
CHOKE COMM MODE W/HDR 4mH 1.7A - 8101-RC
Order 'choke comm mode w/hdr 4mh 1.7a - 8101-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8896-ND.
CHOKE COMM MODE W/HDR 2.5mH 2.4A - 8102-RC
Order 'choke comm mode w/hdr 2.5mh 2.4a - 8102-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8897-ND.
CHOKE COMM MODE W/HDR 1mH 4.8A - 8103-RC
Order 'choke comm mode w/hdr 1mh 4.8a - 8103-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8898-ND.
CHOKE COMM MODE W/HDR 10mH 2.4A - 8104-RC
Order 'choke comm mode w/hdr 10mh 2.4a - 8104-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8899-ND.
CHOKE COMM MODE W/HDR 7mH 2.8A - 8105-RC
Order 'choke comm mode w/hdr 7mh 2.8a - 8105-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8900-ND.
CHOKE COMM MODE W/HDR 5mH 3.7A - 8106-RC
Order 'choke comm mode w/hdr 5mh 3.7a - 8106-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8901-ND.
CHOKE COMM MODE W/HDR 2mH 6.6A - 8107-RC
Order 'choke comm mode w/hdr 2mh 6.6a - 8107-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8902-ND.
CHOKE COMM MODE W/HDR 1mH 10A - 8108-RC
Order 'choke comm mode w/hdr 1mh 10a - 8108-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8903-ND.
CHOKE COMM MODE W/HDR 30mH 2.3A - 8109-RC
Order 'choke comm mode w/hdr 30mh 2.3a - 8109-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8904-ND.
CHOKE COMM MODE W/HDR 20mH 2.9A - 8110-RC
Order 'choke comm mode w/hdr 20mh 2.9a - 8110-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8905-ND.
CHOKE COMM MODE W/HDR 12mH 4A - 8111-RC
Order 'choke comm mode w/hdr 12mh 4a - 8111-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8906-ND.
CHOKE COMM MODE W/HDR 8mH 5.6A - 8112-RC
Order 'choke comm mode w/hdr 8mh 5.6a - 8112-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8907-ND.
CHOKE COMM MODE W/HDR 5mH 8.9A - 8113-RC
Order 'choke comm mode w/hdr 5mh 8.9a - 8113-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8908-ND.
CHOKE COMM MODE W/HDR 1.2mH 16A - 8115-RC
Order 'choke comm mode w/hdr 1.2mh 16a - 8115-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8910-ND.
Send this link via E-Mail
Help With This Screen