Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX UTILITY 2.56"X1.50" BLACK - CU-1951 - Boxes, Enclosures, Racks

Digi-Key Part Number CU-1951-ND
Price Break
1
Unit Price
1.60000
Extended Price
1.60
Manufacturer Part NumberCU-1951
DescriptionBOX UTILITY 2.56"X1.50" BLACK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCU-1951
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignCover Included
Features-
MaterialPlastic - ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension2.56" L x 1.5" W x 1.05" H (65.02mm x 38.1mm x 26.67mm)
Thickness-
Weight0.8 oz (22.68g)
Container TypeBox with Mounting Flange
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CU 1951
CU1951

CU-1951 Specification Sheet

Image of BOX UTILITY 2.56"X1.50" BLACK - CU-1951

BOX UTILITY 2.56"X1.50" BLACK - CU-1951 (CU-1951-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX UTILITY 2.56"X1.50" BLACK - CU-1951
 Order 'box utility 2.56"x1.50" black - CU-1951' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1951-ND.
BOX UTILITY 2.56"X1.50" BLACK - CU-1950
 Order 'box utility 2.56"x1.50" black - CU-1950' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1950-ND.
BOX UTILITY 2.83"X1.73" BLACK - CU-1952
 Order 'box utility 2.83"x1.73" black - CU-1952' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1952-ND.
BOX UTILITY 2.83"X1.73" BLACK - CU-1953
 Order 'box utility 2.83"x1.73" black - CU-1953' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1953-ND.
BOX UTILITY 3.23"X2.24" BLACK - CU-1954
 Order 'box utility 3.23"x2.24" black - CU-1954' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1954-ND.
BOX UTILITY 3.48"X2.69" BLACK - CU-1955
 Order 'box utility 3.48"x2.69" black - CU-1955' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1955-ND.
BOX ABS 8.66X5.32X2.95 BLACK - CU-1495
 Order 'box abs 8.66x5.32x2.95 black - CU-1495' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1164-ND.
BOX ABS 5.3 X2.94 X1.95 BLACK - CU-1874-B
 Order 'box abs 5.3 x2.94 x1.95 black - CU-1874-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1165-ND.
BOX ABS 4.1 X 2.23 X 2 BLACK - CU-793
 Order 'box abs 4.1 x 2.23 x 2 black - CU-793' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1167-ND.
BOX ABS 5.59X4.34X1.84 BLACK - CU-387
 Order 'box abs 5.59x4.34x1.84 black - CU-387' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1168-ND.
BOX ABS 4.31"X3.06"X1.46" BLACK - CU-388
 Order 'box abs 4.31"x3.06"x1.46" black - CU-388' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1169-ND.
BOX ALUM 3.62X1.50X1.21" BLACK - CU-4123-B
 Order 'box alum 3.62x1.50x1.21" black - CU-4123-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1463-ND.
BOX ALUM 4.37X2.37X1.21" BLACK - CU-4124-B
 Order 'box alum 4.37x2.37x1.21" black - CU-4124-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1465-ND.
BOX ALUM 4.68X3.68X2.21" BLACK - CU-4234-B
 Order 'box alum 4.68x3.68x2.21" black - CU-4234-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1467-ND.
BOX ALUM 7.39X4.70X2.21" BLACK - CU-4247-B
 Order 'box alum 7.39x4.70x2.21" black - CU-4247-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1469-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX UTILITY 2.56"X1.50" BLACK - CU-1950 Next: BOX UTILITY 2.83"X1.73" BLACK - CU-1952