CAP CER 33000PF 25V C0G 5% 1206 - C3216C0G1E333J - Capacitors
| Digi-Key Part Number | 445-2694-2-ND |
4000 12000 24000 |
.19800 .15400 .14600 |
Extended Price
792.00 1848.00 3504.00 |
| Manufacturer Part Number | C3216C0G1E333J | |||
| Description | CAP CER 33000PF 25V C0G 5% 1206 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3216C0G1E333J |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3216C0G1E333J C3216C0G1E333J 445 2694 2 ND 44526942ND 445-2694-2 |
C3216C0G1E333J Specification Sheet
CAP CER 33000PF 25V C0G 5% 1206 - C3216C0G1E333J (445-2694-2-ND) - Capacitors
Related parts Capacitors :CAP CER 33000PF 25V C0G 5% 1206 - C3216C0G1E333J
Order 'cap cer 33000pf 25v c0g 5% 1206 - C3216C0G1E333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2694-1-ND.
CAP CER 33000PF 25V C0G 5% 1206 - C3216C0G1E333J
Order 'cap cer 33000pf 25v c0g 5% 1206 - C3216C0G1E333J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2694-2-ND.
CAP CER 33000PF 25V C0G 5% 1206 - C3216C0G1E333J
Order 'cap cer 33000pf 25v c0g 5% 1206 - C3216C0G1E333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2694-6-ND.
CAP CER 33000PF 25V C0G 5% 0805 - C2012C0G1E333J
Order 'cap cer 33000pf 25v c0g 5% 0805 - C2012C0G1E333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2675-1-ND.
CAP CER 33000PF 25V C0G 5% 0805 - C2012C0G1E333J
Order 'cap cer 33000pf 25v c0g 5% 0805 - C2012C0G1E333J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2675-2-ND.
CAP CER 10000PF 25V C0G 5% 1206 - C3216C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 1206 - C3216C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2690-1-ND.
CAP CER 10000PF 25V C0G 5% 1206 - C3216C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 1206 - C3216C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2690-2-ND.
CAP CER 0.1UF 25V C0G 5% 1206 - C3216C0G1E104J
Order 'cap cer 0.1uf 25v c0g 5% 1206 - C3216C0G1E104J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2691-1-ND.
CAP CER 0.1UF 25V C0G 5% 1206 - C3216C0G1E104J
Order 'cap cer 0.1uf 25v c0g 5% 1206 - C3216C0G1E104J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2691-2-ND.
CAP CER 15000PF 25V C0G 5% 1206 - C3216C0G1E153J
Order 'cap cer 15000pf 25v c0g 5% 1206 - C3216C0G1E153J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2692-1-ND.
CAP CER 15000PF 25V C0G 5% 1206 - C3216C0G1E153J
Order 'cap cer 15000pf 25v c0g 5% 1206 - C3216C0G1E153J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2692-2-ND.
CAP CER 22000PF 25V C0G 5% 1206 - C3216C0G1E223J
Order 'cap cer 22000pf 25v c0g 5% 1206 - C3216C0G1E223J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2693-1-ND.
CAP CER 22000PF 25V C0G 5% 1206 - C3216C0G1E223J
Order 'cap cer 22000pf 25v c0g 5% 1206 - C3216C0G1E223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2693-2-ND.
CAP CER 47000PF 25V C0G 5% 1206 - C3216C0G1E473J
Order 'cap cer 47000pf 25v c0g 5% 1206 - C3216C0G1E473J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2695-1-ND.
CAP CER 47000PF 25V C0G 5% 1206 - C3216C0G1E473J
Order 'cap cer 47000pf 25v c0g 5% 1206 - C3216C0G1E473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2695-2-ND.
Send this link via E-Mail
Help With This Screen