3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF3545-822Y3R0-T01
FILTER LINE 8.2MH 3A VERTICAL - HF3545-822Y3R0-T01 - Filters
| Digi-Key Part Number | HF3545-822Y3R0T01-ND |
10 |
6.00000 |
Extended Price
60.00 |
| Manufacturer Part Number | HF3545-822Y3R0-T01 | |||
| Description | FILTER LINE 8.2MH 3A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HF3545-822Y3R0-T01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 8.2mH |
| Impedance | - |
| DC Resistance (DCR) | 105.0 mOhm Max |
| Current | 3A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 1.457" L x 1.024" W x 1.772" H (37.00mm x 26.00mm x 45.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HF3545 822Y3R0 T01 HF3545822Y3R0T01 HF3545 822Y3R0T01 ND HF3545822Y3R0T01ND HF3545-822Y3R0T01 |
HF3545-822Y3R0-T01 Specification Sheet
FILTER LINE 8.2MH 3A VERTICAL - HF3545-822Y3R0-T01 (HF3545-822Y3R0T01-ND) - Filters
Related parts 3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF3545-822Y3R0-T013A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF3545-822Y3R0-T01
Order 'filter line 8.2mh 3a vertical - HF3545-822Y3R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-822Y3R0T01-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF2024-601Y3R0-T01
Order 'filter line 0.6mh 3a vertical - HF2024-601Y3R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2024-601Y3R0T01-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF2826-332Y3R0-T01
Order 'filter line 3.3mh 3a vertical - HF2826-332Y3R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2826-332Y3R0T01-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF2836-332Y3R0-T01
Order 'filter line 3.3mh 3a vertical - HF2836-332Y3R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2836-332Y3R0T01-ND.
2.7A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF3545-103Y2R7-T01
Order 'filter line 10mh 2.7a vertical - HF3545-103Y2R7-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-103Y2R7T01-ND.
2.5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF3545-123Y2R5-T01
Order 'filter line 12mh 2.5a vertical - HF3545-123Y2R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-123Y2R5T01-ND.
2.2A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF3545-153Y2R2-T01
Order 'filter line 15mh 2.2a vertical - HF3545-153Y2R2-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-153Y2R2T01-ND.
2A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF3545-183Y2R0-T01
Order 'filter line 18mh 2a vertical - HF3545-183Y2R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-183Y2R0T01-ND.
1.8A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF3545-223Y1R8-T01
Order 'filter line 22mh 1.8a vertical - HF3545-223Y1R8-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-223Y1R8T01-ND.
1.5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF3545-333Y1R5-T01
Order 'filter line 33mh 1.5a vertical - HF3545-333Y1R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-333Y1R5T01-ND.
4A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF3545-472Y4R0-T01
Order 'filter line 4.7mh 4a vertical - HF3545-472Y4R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-472Y4R0T01-ND.
3.5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF3545-562Y3R5-T01
Order 'filter line 5.6mh 3.5a vertical - HF3545-562Y3R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-562Y3R5T01-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF2827-252Y3R0-01
Order 'filter line 2.5mh 3a vertical - HF2827-252Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2827-252Y3R0-01-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF1707VU-101Y3R0-01
Order 'filter line 100uh 3a vertical - TF1707VU-101Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1707VU101Y3R001-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF1709VU-101Y3R0-01
Order 'filter line 100uh 3a vertical - TF1709VU-101Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1709VU101Y3R001-ND.
Options for 3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF3545-822Y3R0-T01
Send this link via E-Mail
Help With This Screen
