FILTER LINE 5.6MH 2.5A VERTICAL - HF2836-562Y2R5-T01 - Filters
| Digi-Key Part Number | HF2836-562Y2R5T01-ND |
10 |
4.20000 |
Extended Price
42.00 |
| Manufacturer Part Number | HF2836-562Y2R5-T01 | |||
| Description | FILTER LINE 5.6MH 2.5A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HF2836-562Y2R5-T01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 5.6mH |
| Impedance | - |
| DC Resistance (DCR) | 130.0 mOhm Max |
| Current | 2.5A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 1.201" L x 0.866" W x 1.417" H (30.50mm x 22.00mm x 36.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HF2836 562Y2R5 T01 HF2836562Y2R5T01 HF2836 562Y2R5T01 ND HF2836562Y2R5T01ND HF2836-562Y2R5T01 |
HF2836-562Y2R5-T01 Specification Sheet
FILTER LINE 5.6MH 2.5A VERTICAL - HF2836-562Y2R5-T01 (HF2836-562Y2R5T01-ND) - Filters
Related parts Filters :FILTER LINE 5.6MH 2.5A VERTICAL - HF2836-562Y2R5-T01
Order 'filter line 5.6mh 2.5a vertical - HF2836-562Y2R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2836-562Y2R5T01-ND.
FILTER LINE 5.6MH 2.5A VERTICAL - HF2826-562Y2R5-T01
Order 'filter line 5.6mh 2.5a vertical - HF2826-562Y2R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2826-562Y2R5T01-ND.
FILTER LINE 2.4MH 2.5A VERTICAL - HF2422-242Y2R5-T01
Order 'filter line 2.4mh 2.5a vertical - HF2422-242Y2R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2422-242Y2R5T01-ND.
FILTER LINE 2.4MH 2.5A VERTICAL - HF2430-242Y2R5-T01
Order 'filter line 2.4mh 2.5a vertical - HF2430-242Y2R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2430-242Y2R5T01-ND.
FILTER LINE 12MH 2.5A VERTICAL - HF3545-123Y2R5-T01
Order 'filter line 12mh 2.5a vertical - HF3545-123Y2R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-123Y2R5T01-ND.
FILTER LINE 5.6MH 3.5A VERTICAL - HF3545-562Y3R5-T01
Order 'filter line 5.6mh 3.5a vertical - HF3545-562Y3R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-562Y3R5T01-ND.
FILTER LINE 12MH 1.8A VERTICAL - HF2836-123Y1R8-T01
Order 'filter line 12mh 1.8a vertical - HF2836-123Y1R8-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2836-123Y1R8T01-ND.
FILTER LINE 1.8MH 4A VERTICAL - HF2836-182Y4R0-T01
Order 'filter line 1.8mh 4a vertical - HF2836-182Y4R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2836-182Y4R0T01-ND.
FILTER LINE 20MH 1.5A VERTICAL - HF2836-203Y1R5-T01
Order 'filter line 20mh 1.5a vertical - HF2836-203Y1R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2836-203Y1R5T01-ND.
FILTER LINE 3.3MH 3A VERTICAL - HF2836-332Y3R0-T01
Order 'filter line 3.3mh 3a vertical - HF2836-332Y3R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2836-332Y3R0T01-ND.
FILTER LINE 35MH 1A VERTICAL - HF2836-353Y1R0-T01
Order 'filter line 35mh 1a vertical - HF2836-353Y1R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2836-353Y1R0T01-ND.
FILTER LINE 4.7MH 2.8A VERTICAL - HF2836-472Y2R8-T01
Order 'filter line 4.7mh 2.8a vertical - HF2836-472Y2R8-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2836-472Y2R8T01-ND.
FILTER LINE 8MH 2A VERTICAL - HF2836-802Y2R0-T01
Order 'filter line 8mh 2a vertical - HF2836-802Y2R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2836-802Y2R0T01-ND.
FILTER LINE 4.4MH 2.5A VERTICAL - HF2827-442Y2R5-01
Order 'filter line 4.4mh 2.5a vertical - HF2827-442Y2R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2827-442Y2R5-01-ND.
FILTER LINE 7MH 2.5A VERTICAL - TF2628V-702Y2R5-01
Order 'filter line 7mh 2.5a vertical - TF2628V-702Y2R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-702Y2R5-01-ND.
Send this link via E-Mail
Help With This Screen
