FILTER LINE 12MH 0.8A VERTICAL - HF2024-123Y0R8-T01 - Filters
| Digi-Key Part Number | HF2024-123Y0R8T01-ND |
10 |
2.80000 |
Extended Price
28.00 |
| Manufacturer Part Number | HF2024-123Y0R8-T01 | |||
| Description | FILTER LINE 12MH 0.8A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HF2024-123Y0R8-T01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 12mH |
| Impedance | - |
| DC Resistance (DCR) | 920.0 mOhm Max |
| Current | 800mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HF2024 123Y0R8 T01 HF2024123Y0R8T01 HF2024 123Y0R8T01 ND HF2024123Y0R8T01ND HF2024-123Y0R8T01 |
HF2024-123Y0R8-T01 Specification Sheet
FILTER LINE 12MH 0.8A VERTICAL - HF2024-123Y0R8-T01 (HF2024-123Y0R8T01-ND) - Filters
Related parts Filters :FILTER LINE 12MH 0.8A VERTICAL - HF2024-123Y0R8-T01
Order 'filter line 12mh 0.8a vertical - HF2024-123Y0R8-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2024-123Y0R8T01-ND.
FILTER LINE 2.4MH 1.7A VERTICAL - HF2024-242Y1R7-T01
Order 'filter line 2.4mh 1.7a vertical - HF2024-242Y1R7-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2024-242Y1R7T01-ND.
FILTER LINE 0.6mH 3A VERTICAL - HF2024-601Y3R0-T01
Order 'filter line 0.6mh 3a vertical - HF2024-601Y3R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2024-601Y3R0T01-ND.
FILTER LINE 6.2MH 1A VERTICAL - HF2024-622Y1R0-T01
Order 'filter line 6.2mh 1a vertical - HF2024-622Y1R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2024-622Y1R0T01-ND.
FILTER LINE 25MH 0.8A VERTICAL - HF2422-253Y0R8-T01
Order 'filter line 25mh 0.8a vertical - HF2422-253Y0R8-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2422-253Y0R8T01-ND.
FILTER LINE 25MH 0.8A VERTICAL - HF2430-253Y0R8-T01
Order 'filter line 25mh 0.8a vertical - HF2430-253Y0R8-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2430-253Y0R8T01-ND.
FILTER LINE 12MH 1.8A VERTICAL - HF2826-123Y1R8-T01
Order 'filter line 12mh 1.8a vertical - HF2826-123Y1R8-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2826-123Y1R8T01-ND.
FILTER LINE 12MH 1.8A VERTICAL - HF2836-123Y1R8-T01
Order 'filter line 12mh 1.8a vertical - HF2836-123Y1R8-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2836-123Y1R8T01-ND.
FILTER LINE 12MH 2.5A VERTICAL - HF3545-123Y2R5-T01
Order 'filter line 12mh 2.5a vertical - HF3545-123Y2R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-123Y2R5T01-ND.
FILTER LINE 6.8MH 0.8A VERTICAL - HF2018R-682Y0R8-01
Order 'filter line 6.8mh 0.8a vertical - HF2018R-682Y0R8-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-682Y0R801-ND.
FILTER LINE 6.8MH 0.8A VERTICAL - HF2022R-682Y0R8-01
Order 'filter line 6.8mh 0.8a vertical - HF2022R-682Y0R8-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-682Y0R801-ND.
FILTER LINE 10MH 1.2A VERTICAL - HF2422-103Y1R2-T01
Order 'filter line 10mh 1.2a vertical - HF2422-103Y1R2-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2422-103Y1R2T01-ND.
FILTER LINE 20MH 1A VERTICAL - HF2422-203Y1R0-T01
Order 'filter line 20mh 1a vertical - HF2422-203Y1R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2422-203Y1R0T01-ND.
FILTER LINE 2.4MH 2.5A VERTICAL - HF2422-242Y2R5-T01
Order 'filter line 2.4mh 2.5a vertical - HF2422-242Y2R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2422-242Y2R5T01-ND.
FILTER LINE 3.3MH 2A VERTICAL - HF2422-332Y2R0-T01
Order 'filter line 3.3mh 2a vertical - HF2422-332Y2R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2422-332Y2R0T01-ND.
Send this link via E-Mail
Help With This Screen