FILTER LINE 25MH 0.4A VERTICAL - HF2022R-253Y0R4-01 - Filters
| Digi-Key Part Number | HF2022R-253Y0R401-ND |
10 |
2.40000 |
Extended Price
24.00 |
| Manufacturer Part Number | HF2022R-253Y0R4-01 | |||
| Description | FILTER LINE 25MH 0.4A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HF2022R-253Y0R4-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 25mH |
| Impedance | - |
| DC Resistance (DCR) | 2.900 Ohm Max |
| Current | 400mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HF2022R 253Y0R4 01 HF2022R253Y0R401 HF2022R 253Y0R401 ND HF2022R253Y0R401ND HF2022R-253Y0R401 |
HF2022R-253Y0R4-01 Specification Sheet
FILTER LINE 25MH 0.4A VERTICAL - HF2022R-253Y0R4-01 (HF2022R-253Y0R401-ND) - Filters
Related parts Filters :FILTER LINE 25MH 0.4A VERTICAL - HF2022R-253Y0R4-01
Order 'filter line 25mh 0.4a vertical - HF2022R-253Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-253Y0R401-ND.
FILTER LINE 25MH 0.4A VERTICAL - HF2018R-253Y0R4-01
Order 'filter line 25mh 0.4a vertical - HF2018R-253Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-253Y0R401-ND.
FILTER LINE 2.5MH 1.3A VERTICAL - HF2022R-252Y1R3-01
Order 'filter line 2.5mh 1.3a vertical - HF2022R-252Y1R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-252Y1R301-ND.
FILTER LINE 2.5MH 1.3A VERTICAL - HF2018R-252Y1R3-01
Order 'filter line 2.5mh 1.3a vertical - HF2018R-252Y1R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-252Y1R301-ND.
FILTER LINE 1MH 2A VERTICAL - HF2022R-102Y2R0-01
Order 'filter line 1mh 2a vertical - HF2022R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-102Y2R001-ND.
FILTER LINE 10MH 0.7A VERTICAL - HF2022R-103Y0R7-01
Order 'filter line 10mh 0.7a vertical - HF2022R-103Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-103Y0R701-ND.
FILTER LINE 18MH 0.5A VERTICAL - HF2022R-183Y0R5-01
Order 'filter line 18mh 0.5a vertical - HF2022R-183Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-183Y0R501-ND.
FILTER LINE 2MH 1.5A VERTICAL - HF2022R-202Y1R5-01
Order 'filter line 2mh 1.5a vertical - HF2022R-202Y1R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-202Y1R501-ND.
FILTER LINE 33MH 0.3A VERTICAL - HF2022R-333Y0R3-01
Order 'filter line 33mh 0.3a vertical - HF2022R-333Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-333Y0R301-ND.
FILTER LINE 4MH 1A VERTICAL - HF2022R-402Y1R0-01
Order 'filter line 4mh 1a vertical - HF2022R-402Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-402Y1R001-ND.
FILTER LINE 6.8MH 0.8A VERTICAL - HF2022R-682Y0R8-01
Order 'filter line 6.8mh 0.8a vertical - HF2022R-682Y0R8-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-682Y0R801-ND.
FILTER LINE 2.5MH 3A VERTICAL - HF2827-252Y3R0-01
Order 'filter line 2.5mh 3a vertical - HF2827-252Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2827-252Y3R0-01-ND.
FILTER LINE 3.4MH 0.4A VERTICAL - UF1717V-342Y0R4-01
Order 'filter line 3.4mh 0.4a vertical - UF1717V-342Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-342Y0R4-01-ND.
FILTER LINE 25MH 0.7A VERTICAL - UF2327L-253Y0R7-01
Order 'filter line 25mh 0.7a vertical - UF2327L-253Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327L-253Y0R701-ND.
FILTER LINE 1MH 2A VERTICAL - HF2018R-102Y2R0-01
Order 'filter line 1mh 2a vertical - HF2018R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-102Y2R001-ND.
Send this link via E-Mail
Help With This Screen