Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FILTER LINE 2.5MH 1.3A VERTICAL - HF2018R-252Y1R3-01 - Filters

Digi-Key Part Number HF2018R-252Y1R301-ND
Price Break
10
Unit Price
2.40000
Extended Price
24.00
Manufacturer Part NumberHF2018R-252Y1R3-01
DescriptionFILTER LINE 2.5MH 1.3A VERTICAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHF2018R-252Y1R3-01
VendorTDK Corporation
CategoryFilters
Inductance2.5mH
Impedance-
DC Resistance (DCR)300.0 mOhm Max
Current 1.3A
Filter TypeCommon Mode - 2 Line Array
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HF2018R 252Y1R3 01
HF2018R252Y1R301
HF2018R 252Y1R301 ND
HF2018R252Y1R301ND
HF2018R-252Y1R301

HF2018R-252Y1R3-01 Specification Sheet

Image of FILTER LINE 2.5MH 1.3A VERTICAL - HF2018R-252Y1R3-01

FILTER LINE 2.5MH 1.3A VERTICAL - HF2018R-252Y1R3-01 (HF2018R-252Y1R301-ND) - Filters

Related parts Filters :
FILTER LINE 2.5MH 1.3A VERTICAL - HF2018R-252Y1R3-01
 Order 'filter line 2.5mh 1.3a vertical - HF2018R-252Y1R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-252Y1R301-ND.
FILTER LINE 2.5MH 1.3A VERTICAL - HF2022R-252Y1R3-01
 Order 'filter line 2.5mh 1.3a vertical - HF2022R-252Y1R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-252Y1R301-ND.
FILTER LINE 25MH 0.4A VERTICAL - HF2018R-253Y0R4-01
 Order 'filter line 25mh 0.4a vertical - HF2018R-253Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-253Y0R401-ND.
FILTER LINE 1MH 2A VERTICAL - HF2018R-102Y2R0-01
 Order 'filter line 1mh 2a vertical - HF2018R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-102Y2R001-ND.
FILTER LINE 10MH 0.7A VERTICAL - HF2018R-103Y0R7-01
 Order 'filter line 10mh 0.7a vertical - HF2018R-103Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-103Y0R701-ND.
FILTER LINE 18MH 0.5A VERTICAL - HF2018R-183Y0R5-01
 Order 'filter line 18mh 0.5a vertical - HF2018R-183Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-183Y0R501-ND.
FILTER LINE 2MH 1.5A VERTICAL - HF2018R-202Y1R5-01
 Order 'filter line 2mh 1.5a vertical - HF2018R-202Y1R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-202Y1R501-ND.
FILTER LINE 33MH 0.3A VERTICAL - HF2018R-333Y0R3-01
 Order 'filter line 33mh 0.3a vertical - HF2018R-333Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-333Y0R301-ND.
FILTER LINE 4MH 1A VERTICAL - HF2018R-402Y1R0-01
 Order 'filter line 4mh 1a vertical - HF2018R-402Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-402Y1R001-ND.
FILTER LINE 6.8MH 0.8A VERTICAL - HF2018R-682Y0R8-01
 Order 'filter line 6.8mh 0.8a vertical - HF2018R-682Y0R8-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-682Y0R801-ND.
FILTER LINE 25MH 0.4A VERTICAL - HF2022R-253Y0R4-01
 Order 'filter line 25mh 0.4a vertical - HF2022R-253Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-253Y0R401-ND.
FILTER LINE 2.5MH 3A VERTICAL - HF2827-252Y3R0-01
 Order 'filter line 2.5mh 3a vertical - HF2827-252Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2827-252Y3R0-01-ND.
FILTER LINE 25MH 0.7A VERTICAL - UF2327L-253Y0R7-01
 Order 'filter line 25mh 0.7a vertical - UF2327L-253Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327L-253Y0R701-ND.
FILTER LINE 4.4MH 1.3A VERTICAL - UF2327S4-442Y1R3-01
 Order 'filter line 4.4mh 1.3a vertical - UF2327S4-442Y1R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327S4442Y1R301-ND.
FILTER LINE 1MH 2A VERTICAL - HF2022R-102Y2R0-01
 Order 'filter line 1mh 2a vertical - HF2022R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-102Y2R001-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FILTER LINE 2.5MH 0.5A TYPE 14M - ELF-14M050E Next: FILTER LINE 2.5MH 1.3A VERTICAL - HF2022R-252Y1R3-01