COMMON MODE CHOKE 1000UH PC MT - CM9900-105 - Filters
| Digi-Key Part Number | DN4615-ND |
100 |
2.40000 |
Extended Price
240.00 |
| Manufacturer Part Number | CM9900-105 | |||
| Description | COMMON MODE CHOKE 1000UH PC MT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CM9900-105 |
| Vendor | API Delevan Inc |
| Category | Filters |
| Inductance | 1mH |
| Impedance | - |
| DC Resistance (DCR) | 194.0 mOhm Max |
| Current | 880mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CM9900 105 CM9900105 DN4615 ND DN4615ND DN4615 |
CM9900-105 Specification Sheet
COMMON MODE CHOKE 1000UH PC MT - CM9900-105 (DN4615-ND) - Filters
Related parts Filters :COMMON MODE CHOKE 1000UH PC MT - CM9900-105
Order 'common mode choke 1000uh pc mt - CM9900-105' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4615-ND.
COMMON MODE CHOKE 47UH PC MT - CM9900-473
Order 'common mode choke 47uh pc mt - CM9900-473' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4600-ND.
COMMON MODE CHOKE 56UH PC MT - CM9900-563
Order 'common mode choke 56uh pc mt - CM9900-563' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4601-ND.
COMMON MODE CHOKE 68UH PC MT - CM9900-683
Order 'common mode choke 68uh pc mt - CM9900-683' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4602-ND.
COMMON MODE CHOKE 82UH PC MT - CM9900-823
Order 'common mode choke 82uh pc mt - CM9900-823' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4603-ND.
COMMON MODE CHOKE 100UH PC MT - CM9900-104
Order 'common mode choke 100uh pc mt - CM9900-104' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4604-ND.
COMMON MODE CHOKE 120UH PC MT - CM9900-124
Order 'common mode choke 120uh pc mt - CM9900-124' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4605-ND.
COMMON MODE CHOKE 150UH PC MT - CM9900-154
Order 'common mode choke 150uh pc mt - CM9900-154' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4606-ND.
COMMON MODE CHOKE 180UH PC MT - CM9900-184
Order 'common mode choke 180uh pc mt - CM9900-184' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4607-ND.
COMMON MODE CHOKE 220UH PC MT - CM9900-224
Order 'common mode choke 220uh pc mt - CM9900-224' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4608-ND.
COMMON MODE CHOKE 270UH PC MT - CM9900-274
Order 'common mode choke 270uh pc mt - CM9900-274' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4609-ND.
COMMON MODE CHOKE 330UH PC MT - CM9900-334
Order 'common mode choke 330uh pc mt - CM9900-334' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4610-ND.
COMMON MODE CHOKE 470UH PC MT - CM9900-474
Order 'common mode choke 470uh pc mt - CM9900-474' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4611-ND.
COMMON MODE CHOKE 560UH PC MT - CM9900-564
Order 'common mode choke 560uh pc mt - CM9900-564' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4612-ND.
COMMON MODE CHOKE 680UH PC MT - CM9900-684
Order 'common mode choke 680uh pc mt - CM9900-684' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4613-ND.
Send this link via E-Mail
Help With This Screen