CAP CER 10000PF 25V C0G 5% 1206 - C3216C0G1E103J
| Digi-Key Part Number | 445-2690-1-ND |
10 100 500 1000 |
.55000 .32500 .18750 .13000 |
Extended Price
5.50 32.50 93.75 130.00 |
| Manufacturer Part Number | C3216C0G1E103J | |||
| Description | CAP CER 10000PF 25V C0G 5% 1206 | |||
| Quantity Available | 22590 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3216C0G1E103J |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3216C0G1E103J C3216C0G1E103J 445 2690 1 ND 44526901ND 445-2690-1 |
C3216C0G1E103J Specification Sheet
CAP CER 10000PF 25V C0G 5% 1206 - C3216C0G1E103J (445-2690-1-ND)
Related parts :CAP CER 10000PF 25V C0G 5% 1206 - C3216C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 1206 - C3216C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2690-1-ND.
CAP CER 10000PF 25V C0G 5% 1206 - C3216C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 1206 - C3216C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2690-2-ND.
CAP CER 10000PF 25V C0G 5% 1206 - C3216C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 1206 - C3216C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2690-6-ND.
CAP CER 10000PF 50V C0G 5% 1206 - C3216C0G1H103J
Order 'cap cer 10000pf 50v c0g 5% 1206 - C3216C0G1H103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1375-1-ND.
CAP CER 10000PF 50V C0G 5% 1206 - C3216C0G1H103J
Order 'cap cer 10000pf 50v c0g 5% 1206 - C3216C0G1H103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1375-2-ND.
CAP CER 10000PF 50V C0G 5% 1206 - C3216C0G1H103J
Order 'cap cer 10000pf 50v c0g 5% 1206 - C3216C0G1H103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1375-6-ND.
CAP CER 10000PF 100V C0G 5% 1206 - C3216C0G2A103J
Order 'cap cer 10000pf 100v c0g 5% 1206 - C3216C0G2A103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2331-1-ND.
CAP CER 10000PF 100V C0G 5% 1206 - C3216C0G2A103J
Order 'cap cer 10000pf 100v c0g 5% 1206 - C3216C0G2A103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2331-2-ND.
CAP CER 10000PF 25V C0G 5% 0603 - C1608C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 0603 - C1608C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2664-1-ND.
CAP CER 10000PF 25V C0G 5% 0603 - C1608C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 0603 - C1608C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2664-2-ND.
CAP CER 10000PF 25V C0G 5% 0805 - C2012C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 0805 - C2012C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2672-1-ND.
CAP CER 10000PF 25V C0G 5% 0805 - C2012C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 0805 - C2012C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2672-2-ND.
CAP CER 0.1UF 25V C0G 5% 1206 - C3216C0G1E104J
Order 'cap cer 0.1uf 25v c0g 5% 1206 - C3216C0G1E104J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2691-1-ND.
CAP CER 0.1UF 25V C0G 5% 1206 - C3216C0G1E104J
Order 'cap cer 0.1uf 25v c0g 5% 1206 - C3216C0G1E104J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2691-2-ND.
CAP CER 15000PF 25V C0G 5% 1206 - C3216C0G1E153J
Order 'cap cer 15000pf 25v c0g 5% 1206 - C3216C0G1E153J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2692-1-ND.
Send this link via E-Mail
Help With This Screen