CAP CER 68000PF 10V SL 5% 0805 - C2012SL1A683J - Capacitors
| Digi-Key Part Number | 445-2689-2-ND |
2000 10000 24000 |
.21600 .16800 .16000 |
Extended Price
432.00 1680.00 3840.00 |
| Manufacturer Part Number | C2012SL1A683J | |||
| Description | CAP CER 68000PF 10V SL 5% 0805 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2012SL1A683J |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 10V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | SL |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 20°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2012SL1A683J C2012SL1A683J 445 2689 2 ND 44526892ND 445-2689-2 |
C2012SL1A683J Specification Sheet
CAP CER 68000PF 10V SL 5% 0805 - C2012SL1A683J (445-2689-2-ND) - Capacitors
Related parts Capacitors :CAP CER 68000PF 10V SL 5% 0805 - C2012SL1A683J
Order 'cap cer 68000pf 10v sl 5% 0805 - C2012SL1A683J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2689-1-ND.
CAP CER 68000PF 10V SL 5% 0805 - C2012SL1A683J
Order 'cap cer 68000pf 10v sl 5% 0805 - C2012SL1A683J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2689-2-ND.
CAP CER 68000PF 10V SL 5% 0805 - C2012SL1A683J
Order 'cap cer 68000pf 10v sl 5% 0805 - C2012SL1A683J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2689-6-ND.
CAP CER 0.1UF 10V SL 5% 0805 - C2012SL1A104J
Order 'cap cer 0.1uf 10v sl 5% 0805 - C2012SL1A104J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2686-1-ND.
CAP CER 0.1UF 10V SL 5% 0805 - C2012SL1A104J
Order 'cap cer 0.1uf 10v sl 5% 0805 - C2012SL1A104J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2686-2-ND.
CAP CER 33000PF 10V SL 5% 0805 - C2012SL1A333J
Order 'cap cer 33000pf 10v sl 5% 0805 - C2012SL1A333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2687-1-ND.
CAP CER 33000PF 10V SL 5% 0805 - C2012SL1A333J
Order 'cap cer 33000pf 10v sl 5% 0805 - C2012SL1A333J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2687-2-ND.
CAP CER 47000PF 10V SL 5% 0805 - C2012SL1A473J
Order 'cap cer 47000pf 10v sl 5% 0805 - C2012SL1A473J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2688-1-ND.
CAP CER 47000PF 10V SL 5% 0805 - C2012SL1A473J
Order 'cap cer 47000pf 10v sl 5% 0805 - C2012SL1A473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2688-2-ND.
CAP CER 0.1UF 10V SL 5% 0805 - C2012SL1A104J
Order 'cap cer 0.1uf 10v sl 5% 0805 - C2012SL1A104J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2686-6-ND.
CAP CER 33000PF 10V SL 5% 0805 - C2012SL1A333J
Order 'cap cer 33000pf 10v sl 5% 0805 - C2012SL1A333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2687-6-ND.
CAP CER 47000PF 10V SL 5% 0805 - C2012SL1A473J
Order 'cap cer 47000pf 10v sl 5% 0805 - C2012SL1A473J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2688-6-ND.
CAP CER 1200PF 10V SL 5% 0402 - C1005SL1A122J
Order 'cap cer 1200pf 10v sl 5% 0402 - C1005SL1A122J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2657-1-ND.
CAP CER 1200PF 10V SL 5% 0402 - C1005SL1A122J
Order 'cap cer 1200pf 10v sl 5% 0402 - C1005SL1A122J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2657-2-ND.
CAP CER 1500PF 10V SL 5% 0402 - C1005SL1A152J
Order 'cap cer 1500pf 10v sl 5% 0402 - C1005SL1A152J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2658-1-ND.
Send this link via E-Mail
Help With This Screen