CHOKE COM MODE FERR 100.0UH SMD - CM6350R-104 - Filters
| Digi-Key Part Number | DN42146-ND |
1 10 25 50 100 250 500 1000 5000 |
9.52000 8.16000 7.61600 6.80000 5.44000 4.62400 4.21600 3.80800 3.40000 |
Extended Price
9.52 81.60 190.40 340.00 544.00 1156.00 2108.00 3808.00 17000.00 |
| Manufacturer Part Number | CM6350R-104 | |||
| Description | CHOKE COM MODE FERR 100.0UH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM6350R-104 |
| Vendor | API Delevan Inc |
| Category | Filters |
| Inductance | 100µH |
| Impedance | - |
| DC Resistance (DCR) | 14.00 mOhm Max |
| Current | 3.3A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM6350R 104 CM6350R104 DN42146 ND DN42146ND DN42146 |
CM6350R-104 Specification Sheet
CHOKE COM MODE FERR 100.0UH SMD - CM6350R-104 (DN42146-ND) - Filters
Related parts Filters :CHOKE COM MODE FERR 100.0UH SMD - CM6350R-104
Order 'choke com mode ferr 100.0uh smd - CM6350R-104' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42146-ND.
CHOKE COM MODE FERR 100.0UH SMD - CM6350-104
Order 'choke com mode ferr 100.0uh smd - CM6350-104' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12841-ND.
CHOKE COM MODE FERR 100UH SMD - CM6149-104
Order 'choke com mode ferr 100uh smd - CM6149-104' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12828-ND.
CHOKE COM MODE FERR 1000UH SMD - CM6149-105
Order 'choke com mode ferr 1000uh smd - CM6149-105' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12834-ND.
CHOKE COM MODE FERR 100UH SMD - CM6149R-104
Order 'choke com mode ferr 100uh smd - CM6149R-104' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42143-ND.
CHOKE COM MODE FERR 1000.0UH SMD - CM6350R-105
Order 'choke com mode ferr 1000.0uh smd - CM6350R-105' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42147-ND.
CHOKE COM MODE FERR 1500.0UH SMD - CM6350R-155
Order 'choke com mode ferr 1500.0uh smd - CM6350R-155' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42148-ND.
CHOKE COM MODE FERR 220.0UH SMD - CM6350R-224
Order 'choke com mode ferr 220.0uh smd - CM6350R-224' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42149-ND.
CHOKE COM MODE FERR 2200.0UH SMD - CM6350R-225
Order 'choke com mode ferr 2200.0uh smd - CM6350R-225' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42150-ND.
CHOKE COM MODE FERR 33.0UH SMD - CM6350R-333
Order 'choke com mode ferr 33.0uh smd - CM6350R-333' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42151-ND.
CHOKE COM MODE FERR 330.0UH SMD - CM6350R-334
Order 'choke com mode ferr 330.0uh smd - CM6350R-334' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42152-ND.
CHOKE COM MODE FERR 3300.0UH SMD - CM6350R-335
Order 'choke com mode ferr 3300.0uh smd - CM6350R-335' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42153-ND.
CHOKE COM MODE FERR 47.0UH SMD - CM6350R-473
Order 'choke com mode ferr 47.0uh smd - CM6350R-473' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42154-ND.
CHOKE COM MODE FERR 470.0UH SMD - CM6350R-474
Order 'choke com mode ferr 470.0uh smd - CM6350R-474' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42155-ND.
CHOKE COM MODE FERR 4700.0UH SMD - CM6350R-475
Order 'choke com mode ferr 4700.0uh smd - CM6350R-475' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42156-ND.
Send this link via E-Mail
Help With This Screen