CHOKE COM MODE FERR 100UH SMD - CM6149-104 - Filters
| Digi-Key Part Number | DN12828-ND |
100 |
7.16000 |
Extended Price
716.00 |
| Manufacturer Part Number | CM6149-104 | |||
| Description | CHOKE COM MODE FERR 100UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CM6149-104 |
| Vendor | API Delevan Inc |
| Category | Filters |
| Inductance | 100µH |
| Impedance | - |
| DC Resistance (DCR) | 30.00 mOhm Max |
| Current | 1.6A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.285" L x 0.285" W x 0.200" H (7.24mm x 7.24mm x 5.08mm) |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CM6149 104 CM6149104 DN12828 ND DN12828ND DN12828 |
CM6149-104 Specification Sheet
CHOKE COM MODE FERR 100UH SMD - CM6149-104 (DN12828-ND) - Filters
Related parts Filters :CHOKE COM MODE FERR 100UH SMD - CM6149-104
Order 'choke com mode ferr 100uh smd - CM6149-104' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12828-ND.
CHOKE COM MODE FERR 100UH SMD - CM6149R-104
Order 'choke com mode ferr 100uh smd - CM6149R-104' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42143-ND.
CHOKE COM MODE FERR 25UH SMD - CM6149-253
Order 'choke com mode ferr 25uh smd - CM6149-253' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12825-ND.
CHOKE COM MODE FERR 47UH SMD - CM6149-473
Order 'choke com mode ferr 47uh smd - CM6149-473' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12826-ND.
CHOKE COM MODE FERR 68UH SMD - CM6149-683
Order 'choke com mode ferr 68uh smd - CM6149-683' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12827-ND.
CHOKE COM MODE FERR 150UH SMD - CM6149-154
Order 'choke com mode ferr 150uh smd - CM6149-154' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12829-ND.
CHOKE COM MODE FERR 220UH SMD - CM6149-224
Order 'choke com mode ferr 220uh smd - CM6149-224' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12830-ND.
CHOKE COM MODE FERR 330UH SMD - CM6149-334
Order 'choke com mode ferr 330uh smd - CM6149-334' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12831-ND.
CHOKE COM MODE FERR 470UH SMD - CM6149-474
Order 'choke com mode ferr 470uh smd - CM6149-474' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12832-ND.
CHOKE COM MODE FERR 680UH SMD - CM6149-684
Order 'choke com mode ferr 680uh smd - CM6149-684' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12833-ND.
CHOKE COM MODE FERR 1000UH SMD - CM6149-105
Order 'choke com mode ferr 1000uh smd - CM6149-105' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12834-ND.
CHOKE COM MODE FERR 1200UH SMD - CM6149-125
Order 'choke com mode ferr 1200uh smd - CM6149-125' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12835-ND.
CHOKE COM MODE FERR 1500UH SMD - CM6149-155
Order 'choke com mode ferr 1500uh smd - CM6149-155' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12836-ND.
CHOKE COM MODE FERR 2200UH SMD - CM6149-225
Order 'choke com mode ferr 2200uh smd - CM6149-225' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12837-ND.
CHOKE COM MODE FERR 100.0UH SMD - CM6350-104
Order 'choke com mode ferr 100.0uh smd - CM6350-104' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12841-ND.
Send this link via E-Mail
Help With This Screen