INDUCTOR COMMON MODE 2.7mH T/H - CMT3-3-R - Filters
| Digi-Key Part Number | CMT3-3-R-ND |
140 |
11.44800 |
Extended Price
1602.72 |
| Manufacturer Part Number | CMT3-3-R | |||
| Description | INDUCTOR COMMON MODE 2.7mH T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMT3-3-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Filters |
| Inductance | 2.7mH |
| Impedance | - |
| DC Resistance (DCR) | 55.00 mOhm Max |
| Current | 3A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMT3 3 R CMT33R |
CMT3-3-R Specification Sheet
INDUCTOR COMMON MODE 2.7mH T/H - CMT3-3-R (CMT3-3-R-ND) - Filters
Related parts Filters :INDUCTOR COMMON MODE 2.7mH T/H - CMT3-3-R
Order 'inductor common mode 2.7mh t/h - CMT3-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT3-3-R-ND.
INDUCTOR COMMON MODE 2.7mH T/H - CMT4-3-R
Order 'inductor common mode 2.7mh t/h - CMT4-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT4-3-R-ND.
INDUCTOR COMMON MODE 28mH T/H - CMT1-3-R
Order 'inductor common mode 28mh t/h - CMT1-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT1-3-R-ND.
INDUCTOR COMMON MODE 12mH T/H - CMT2-3-R
Order 'inductor common mode 12mh t/h - CMT2-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-3-R-ND.
INDUCTOR COMMON MODE 5.4mH T/H - CMT3-1-R
Order 'inductor common mode 5.4mh t/h - CMT3-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT3-1-R-ND.
INDUCTOR COMMON MODE 3.5mH T/H - CMT3-2-R
Order 'inductor common mode 3.5mh t/h - CMT3-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT3-2-R-ND.
INDUCTOR COMMON MODE 1.3mH T/H - CMT3-4-R
Order 'inductor common mode 1.3mh t/h - CMT3-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT3-4-R-ND.
INDUCTOR COMMON MODE 0.92MH T/H - CMT3-5-R
Order 'inductor common mode 0.92mh t/h - CMT3-5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT3-5-R-ND.
INDUCTOR COMMON MODE 0.53MH T/H - CMT3-6-R
Order 'inductor common mode 0.53mh t/h - CMT3-6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT3-6-R-ND.
INDUCTOR COMMON MODE 12.6UH SMD - CMS1-3-R
Order 'inductor common mode 12.6uh smd - CMS1-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-3-R-ND.
INDUCTOR COMMON MODE 57UH SMD - CMS2-3-R
Order 'inductor common mode 57uh smd - CMS2-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-3-R-ND.
INDUCTOR COMMON MODE 64UH SMD - CMS3-3-R
Order 'inductor common mode 64uh smd - CMS3-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS3-3-R-ND.
INDUCTOR COMMON MODE 41.5UH SMD - CMS1-7-R
Order 'inductor common mode 41.5uh smd - CMS1-7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1113-1-ND.
INDUCTOR COMMON MODE 41.5UH SMD - CMS1-7-R
Order 'inductor common mode 41.5uh smd - CMS1-7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1113-2-ND.
INDUCTOR COMMON MODE 4.5UH SMD - CMS1-1-R
Order 'inductor common mode 4.5uh smd - CMS1-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1114-1-ND.
Send this link via E-Mail
Help With This Screen