Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR COMMON MODE 4.8mH T/H - CMT2-6-R - Filters

Digi-Key Part Number CMT2-6-R-ND
Price Break
60
Unit Price
2.34000
Extended Price
140.40
Manufacturer Part NumberCMT2-6-R
DescriptionINDUCTOR COMMON MODE 4.8mH T/H
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCMT2-6-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryFilters
Inductance4.8mH
Impedance-
DC Resistance (DCR)53.00 mOhm Max
Current 3.95A
Filter TypeCommon Mode - 2 Line Array
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMT2 6 R
CMT26R

CMT2-6-R Specification Sheet

Image of INDUCTOR COMMON MODE 4.8mH T/H - CMT2-6-R

INDUCTOR COMMON MODE 4.8mH T/H - CMT2-6-R (CMT2-6-R-ND) - Filters

Related parts Filters :
INDUCTOR COMMON MODE 4.8mH T/H - CMT2-6-R
 Order 'inductor common mode 4.8mh t/h - CMT2-6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-6-R-ND.
INDUCTOR COMMON MODE 7.5mH T/H - CMT1-6-R
 Order 'inductor common mode 7.5mh t/h - CMT1-6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT1-6-R-ND.
INDUCTOR COMMON MODE 1.6mH T/H - CMT2-10-R
 Order 'inductor common mode 1.6mh t/h - CMT2-10-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-10-R-ND.
INDUCTOR COMMON MODE 30mH T/H - CMT2-1-R
 Order 'inductor common mode 30mh t/h - CMT2-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-1-R-ND.
INDUCTOR COMMON MODE 20mH T/H - CMT2-2-R
 Order 'inductor common mode 20mh t/h - CMT2-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-2-R-ND.
INDUCTOR COMMON MODE 12mH T/H - CMT2-3-R
 Order 'inductor common mode 12mh t/h - CMT2-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-3-R-ND.
INDUCTOR COMMON MODE 8mH T/H - CMT2-4-R
 Order 'inductor common mode 8mh t/h - CMT2-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-4-R-ND.
INDUCTOR COMMON MODE 6mH T/H - CMT2-5-R
 Order 'inductor common mode 6mh t/h - CMT2-5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-5-R-ND.
INDUCTOR COMMON MODE 3.2mH T/H - CMT2-7-R
 Order 'inductor common mode 3.2mh t/h - CMT2-7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-7-R-ND.
INDUCTOR COMMON MODE 2.4mH T/H - CMT2-8-R
 Order 'inductor common mode 2.4mh t/h - CMT2-8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-8-R-ND.
INDUCTOR COMMON MODE 2mH T/H - CMT2-9-R
 Order 'inductor common mode 2mh t/h - CMT2-9-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-9-R-ND.
INDUCTOR COMMON MODE 0.53MH T/H - CMT3-6-R
 Order 'inductor common mode 0.53mh t/h - CMT3-6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT3-6-R-ND.
INDUCTOR COMMON MODE 0.53MH T/H - CMT4-6-R
 Order 'inductor common mode 0.53mh t/h - CMT4-6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT4-6-R-ND.
INDUCTOR COMMON MODE 32.8UH SMD - CMS1-6-R
 Order 'inductor common mode 32.8uh smd - CMS1-6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-6-R-ND.
INDUCTOR COMMON MODE 230UH SMD - CMS2-6-R
 Order 'inductor common mode 230uh smd - CMS2-6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-6-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR COMMON MODE 4.7mH 15% - 3000-472 Next: INDUCTOR COMMON MODE 400UH SMD - CMS3-9-R