INDUCTOR COMMON MODE 1.6mH T/H - CMT2-10-R - Filters
| Digi-Key Part Number | CMT2-10-R-ND |
60 |
12.13200 |
Extended Price
727.92 |
| Manufacturer Part Number | CMT2-10-R | |||
| Description | INDUCTOR COMMON MODE 1.6mH T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMT2-10-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Filters |
| Inductance | 1.6mH |
| Impedance | - |
| DC Resistance (DCR) | 26.00 mOhm Max |
| Current | 5.75A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMT2 10 R CMT210R |
CMT2-10-R Specification Sheet
INDUCTOR COMMON MODE 1.6mH T/H - CMT2-10-R (CMT2-10-R-ND) - Filters
Related parts Filters :INDUCTOR COMMON MODE 1.6mH T/H - CMT2-10-R
Order 'inductor common mode 1.6mh t/h - CMT2-10-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-10-R-ND.
INDUCTOR COMMON MODE 0.94MH T/H - CMT1-10-R
Order 'inductor common mode 0.94mh t/h - CMT1-10-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT1-10-R-ND.
INDUCTOR COMMON MODE 30mH T/H - CMT2-1-R
Order 'inductor common mode 30mh t/h - CMT2-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-1-R-ND.
INDUCTOR COMMON MODE 20mH T/H - CMT2-2-R
Order 'inductor common mode 20mh t/h - CMT2-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-2-R-ND.
INDUCTOR COMMON MODE 12mH T/H - CMT2-3-R
Order 'inductor common mode 12mh t/h - CMT2-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-3-R-ND.
INDUCTOR COMMON MODE 8mH T/H - CMT2-4-R
Order 'inductor common mode 8mh t/h - CMT2-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-4-R-ND.
INDUCTOR COMMON MODE 6mH T/H - CMT2-5-R
Order 'inductor common mode 6mh t/h - CMT2-5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-5-R-ND.
INDUCTOR COMMON MODE 4.8mH T/H - CMT2-6-R
Order 'inductor common mode 4.8mh t/h - CMT2-6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-6-R-ND.
INDUCTOR COMMON MODE 3.2mH T/H - CMT2-7-R
Order 'inductor common mode 3.2mh t/h - CMT2-7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-7-R-ND.
INDUCTOR COMMON MODE 2.4mH T/H - CMT2-8-R
Order 'inductor common mode 2.4mh t/h - CMT2-8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-8-R-ND.
INDUCTOR COMMON MODE 2mH T/H - CMT2-9-R
Order 'inductor common mode 2mh t/h - CMT2-9-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-9-R-ND.
INDUCTOR COMMON MODE 73.7UH SMD - CMS1-10-R
Order 'inductor common mode 73.7uh smd - CMS1-10-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-10-R-ND.
INDUCTOR COMMON MODE 575UH SMD - CMS2-10-R
Order 'inductor common mode 575uh smd - CMS2-10-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-10-R-ND.
INDUCTOR COMMON MODE 518UH SMD - CMS3-10-R
Order 'inductor common mode 518uh smd - CMS3-10-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS3-10-R-ND.
INDUCTOR COMMON MODE 41.5UH SMD - CMS1-7-R
Order 'inductor common mode 41.5uh smd - CMS1-7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1113-1-ND.
Send this link via E-Mail
Help With This Screen