Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR COMMON MODE 2.4mH T/H - CMT1-8-R - Filters

Digi-Key Part Number CMT1-8-R-ND
Price Break
60
Unit Price
10.11600
Extended Price
606.96
Manufacturer Part NumberCMT1-8-R
DescriptionINDUCTOR COMMON MODE 2.4mH T/H
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCMT1-8-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryFilters
Inductance2.4mH
Impedance-
DC Resistance (DCR)45.00 mOhm Max
Current 3.85A
Filter TypeCommon Mode - 2 Line Array
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMT1 8 R
CMT18R

CMT1-8-R Specification Sheet

Image of INDUCTOR COMMON MODE 2.4mH T/H - CMT1-8-R

INDUCTOR COMMON MODE 2.4mH T/H - CMT1-8-R (CMT1-8-R-ND) - Filters

Related parts Filters :
INDUCTOR COMMON MODE 2.4mH T/H - CMT1-8-R
 Order 'inductor common mode 2.4mh t/h - CMT1-8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT1-8-R-ND.
INDUCTOR COMMON MODE 2.4mH T/H - CMT2-8-R
 Order 'inductor common mode 2.4mh t/h - CMT2-8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT2-8-R-ND.
INDUCTOR COMMON MODE 0.94MH T/H - CMT1-10-R
 Order 'inductor common mode 0.94mh t/h - CMT1-10-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT1-10-R-ND.
INDUCTOR COMMON MODE 66mH T/H - CMT1-1-R
 Order 'inductor common mode 66mh t/h - CMT1-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT1-1-R-ND.
INDUCTOR COMMON MODE 49mH T/H - CMT1-2-R
 Order 'inductor common mode 49mh t/h - CMT1-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT1-2-R-ND.
INDUCTOR COMMON MODE 28mH T/H - CMT1-3-R
 Order 'inductor common mode 28mh t/h - CMT1-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT1-3-R-ND.
INDUCTOR COMMON MODE 21mH T/H - CMT1-4-R
 Order 'inductor common mode 21mh t/h - CMT1-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT1-4-R-ND.
INDUCTOR COMMON MODE 13mH T/H - CMT1-5-R
 Order 'inductor common mode 13mh t/h - CMT1-5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT1-5-R-ND.
INDUCTOR COMMON MODE 7.5mH T/H - CMT1-6-R
 Order 'inductor common mode 7.5mh t/h - CMT1-6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT1-6-R-ND.
INDUCTOR COMMON MODE 4.2mH T/H - CMT1-7-R
 Order 'inductor common mode 4.2mh t/h - CMT1-7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT1-7-R-ND.
INDUCTOR COMMON MODE 1.85mH T/H - CMT1-9-R
 Order 'inductor common mode 1.85mh t/h - CMT1-9-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMT1-9-R-ND.
INDUCTOR COMMON MODE 51.2UH SMD - CMS1-8-R
 Order 'inductor common mode 51.2uh smd - CMS1-8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-8-R-ND.
INDUCTOR COMMON MODE 360UH SMD - CMS2-8-R
 Order 'inductor common mode 360uh smd - CMS2-8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-8-R-ND.
INDUCTOR COMMON MODE 350UH SMD - CMS3-8-R
 Order 'inductor common mode 350uh smd - CMS3-8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS3-8-R-ND.
INDUCTOR COMMON MODE 41.5UH SMD - CMS1-7-R
 Order 'inductor common mode 41.5uh smd - CMS1-7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1113-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR COMMON MODE 2.2mH 15% - 3000-222 Next: INDUCTOR COMMON MODE 2.4mH T/H - CMT2-8-R