INDUCTOR 1mH 8A COMMON MODE - CMT-03801
| Digi-Key Part Number | CMT-03801-ND |
200 |
4.50900 |
Extended Price
901.80 |
| Manufacturer Part Number | CMT-03801 | |||
| Description | INDUCTOR 1mH 8A COMMON MODE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMT-03801 |
| Vendor | Tamura |
| Category | Filters |
| Inductance | 1mH |
| Impedance | - |
| DC Resistance (DCR) | 20.00 mOhm Max |
| Current | 8A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMT 03801 CMT03801 |
CMT-03801 Specification Sheet
INDUCTOR 1mH 8A COMMON MODE - CMT-03801 (CMT-03801-ND)
Related parts :INDUCTOR 1mH 8A COMMON MODE - CMT-03801
Order 'inductor 1mh 8a common mode - CMT-03801' online from Digi-Key. Manufactured by Tamura. Digi-Key part number CMT-03801-ND.
INDUCTOR 2mH 1A COMMON MODE - CMT-01102
Order 'inductor 2mh 1a common mode - CMT-01102' online from Digi-Key. Manufactured by Tamura. Digi-Key part number CMT-01102-ND.
INDUCTOR 4mH 1A COMMON MODE - CMT-01104
Order 'inductor 4mh 1a common mode - CMT-01104' online from Digi-Key. Manufactured by Tamura. Digi-Key part number CMT-01104-ND.
INDUCTOR 5mH 1A COMMON MODE - CMT-02105
Order 'inductor 5mh 1a common mode - CMT-02105' online from Digi-Key. Manufactured by Tamura. Digi-Key part number CMT-02105-ND.
INDUCTOR 7mH 1A COMMON MODE - CMT-02107
Order 'inductor 7mh 1a common mode - CMT-02107' online from Digi-Key. Manufactured by Tamura. Digi-Key part number CMT-02107-ND.
INDUCTOR 3mH 2A COMMON MODE - CMT-02203
Order 'inductor 3mh 2a common mode - CMT-02203' online from Digi-Key. Manufactured by Tamura. Digi-Key part number CMT-02203-ND.
INDUCTOR 2mH 3A COMMON MODE - CMT-02302
Order 'inductor 2mh 3a common mode - CMT-02302' online from Digi-Key. Manufactured by Tamura. Digi-Key part number CMT-02302-ND.
INDUCTOR 10mH 1A COMMON MODE - CMT-03110
Order 'inductor 10mh 1a common mode - CMT-03110' online from Digi-Key. Manufactured by Tamura. Digi-Key part number CMT-03110-ND.
INDUCTOR 5mH 3A COMMON MODE - CMT-03305
Order 'inductor 5mh 3a common mode - CMT-03305' online from Digi-Key. Manufactured by Tamura. Digi-Key part number CMT-03305-ND.
INDUCTOR 2mH 5A COMMON MODE - CMT-03502
Order 'inductor 2mh 5a common mode - CMT-03502' online from Digi-Key. Manufactured by Tamura. Digi-Key part number CMT-03502-ND.
INDUCTOR 33mH .2A COMMON MODE - CMF-0330
Order 'inductor 33mh .2a common mode - CMF-0330' online from Digi-Key. Manufactured by Tamura. Digi-Key part number CMF-0330-ND.
INDUCTOR EMI COMMON MODE 1mH 15% - 7102
Order 'inductor emi common mode 1mh 15% - 7102' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7102JW-ND.
INDUCTOR EMI COMMON MODE 1mH 15% - 7107
Order 'inductor emi common mode 1mh 15% - 7107' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7107-ND.
INDUCTOR EMI COMMON MODE 1mH 15% - 7111
Order 'inductor emi common mode 1mh 15% - 7111' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7111JW-ND.
INDUCTOR EMI COMMON MODE 1mH 15% - 7112
Order 'inductor emi common mode 1mh 15% - 7112' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7112JW-ND.
Send this link via E-Mail
Help With This Screen