INDUCTOR COMMON MODE 57UH SMD - CMS2-3-R - Filters
| Digi-Key Part Number | CMS2-3-R-ND |
800 |
1.81800 |
Extended Price
1454.40 |
| Manufacturer Part Number | CMS2-3-R | |||
| Description | INDUCTOR COMMON MODE 57UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMS2-3-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Filters |
| Inductance | 57µH |
| Impedance | - |
| DC Resistance (DCR) | 12.00 mOhm Max |
| Current | 3.6A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.450" L x 0.450" W x 0.236" H (11.43mm x 11.43mm x 6.00mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMS2 3 R CMS23R |
CMS2-3-R Specification Sheet
INDUCTOR COMMON MODE 57UH SMD - CMS2-3-R (CMS2-3-R-ND) - Filters
Related parts Filters :INDUCTOR COMMON MODE 57UH SMD - CMS2-3-R
Order 'inductor common mode 57uh smd - CMS2-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-3-R-ND.
INDUCTOR COMMON MODE 102UH SMD - CMS2-4-R
Order 'inductor common mode 102uh smd - CMS2-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1115-1-ND.
INDUCTOR COMMON MODE 102UH SMD - CMS2-4-R
Order 'inductor common mode 102uh smd - CMS2-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1115-2-ND.
INDUCTOR COMMON MODE 12.6UH SMD - CMS1-3-R
Order 'inductor common mode 12.6uh smd - CMS1-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-3-R-ND.
INDUCTOR COMMON MODE 575UH SMD - CMS2-10-R
Order 'inductor common mode 575uh smd - CMS2-10-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-10-R-ND.
INDUCTOR COMMON MODE 700UH SMD - CMS2-11-R
Order 'inductor common mode 700uh smd - CMS2-11-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-11-R-ND.
INDUCTOR COMMON MODE 915UH SMD - CMS2-12-R
Order 'inductor common mode 915uh smd - CMS2-12-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-12-R-ND.
INDUCTOR COMMON MODE 1070UH SMD - CMS2-13-R
Order 'inductor common mode 1070uh smd - CMS2-13-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-13-R-ND.
INDUCTOR COMMON MODE 1340UH SMD - CMS2-14-R
Order 'inductor common mode 1340uh smd - CMS2-14-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-14-R-ND.
INDUCTOR COMMON MODE 25UH SMD - CMS2-1-R
Order 'inductor common mode 25uh smd - CMS2-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-1-R-ND.
INDUCTOR COMMON MODE 40UH SMD - CMS2-2-R
Order 'inductor common mode 40uh smd - CMS2-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-2-R-ND.
INDUCTOR COMMON MODE 160UH SMD - CMS2-5-R
Order 'inductor common mode 160uh smd - CMS2-5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-5-R-ND.
INDUCTOR COMMON MODE 230UH SMD - CMS2-6-R
Order 'inductor common mode 230uh smd - CMS2-6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-6-R-ND.
INDUCTOR COMMON MODE 270UH SMD - CMS2-7-R
Order 'inductor common mode 270uh smd - CMS2-7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-7-R-ND.
INDUCTOR COMMON MODE 360UH SMD - CMS2-8-R
Order 'inductor common mode 360uh smd - CMS2-8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-8-R-ND.
Send this link via E-Mail
Help With This Screen