INDUCTOR COMMON MODE 131UH SMD - CMS1-12-R - Filters
| Digi-Key Part Number | CMS1-12-R-ND |
2000 |
1.18800 |
Extended Price
2376.00 |
| Manufacturer Part Number | CMS1-12-R | |||
| Description | INDUCTOR COMMON MODE 131UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMS1-12-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Filters |
| Inductance | 131µH |
| Impedance | - |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Current | 1.15A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.370" L x 0.283" W x 0.102" H (9.40mm x 7.20mm x 2.60mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMS1 12 R CMS112R |
CMS1-12-R Specification Sheet
INDUCTOR COMMON MODE 131UH SMD - CMS1-12-R (CMS1-12-R-ND) - Filters
Related parts Filters :INDUCTOR COMMON MODE 131UH SMD - CMS1-12-R
Order 'inductor common mode 131uh smd - CMS1-12-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-12-R-ND.
INDUCTOR COMMON MODE 41.5UH SMD - CMS1-7-R
Order 'inductor common mode 41.5uh smd - CMS1-7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1113-1-ND.
INDUCTOR COMMON MODE 41.5UH SMD - CMS1-7-R
Order 'inductor common mode 41.5uh smd - CMS1-7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1113-2-ND.
INDUCTOR COMMON MODE 4.5UH SMD - CMS1-1-R
Order 'inductor common mode 4.5uh smd - CMS1-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1114-1-ND.
INDUCTOR COMMON MODE 4.5UH SMD - CMS1-1-R
Order 'inductor common mode 4.5uh smd - CMS1-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1114-2-ND.
INDUCTOR COMMON MODE 73.7UH SMD - CMS1-10-R
Order 'inductor common mode 73.7uh smd - CMS1-10-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-10-R-ND.
INDUCTOR COMMON MODE 100UH SMD - CMS1-11-R
Order 'inductor common mode 100uh smd - CMS1-11-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-11-R-ND.
INDUCTOR COMMON MODE 166UH SMD - CMS1-13-R
Order 'inductor common mode 166uh smd - CMS1-13-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-13-R-ND.
INDUCTOR COMMON MODE 205UH SMD - CMS1-14-R
Order 'inductor common mode 205uh smd - CMS1-14-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-14-R-ND.
INDUCTOR COMMON MODE 8UH SMD - CMS1-2-R
Order 'inductor common mode 8uh smd - CMS1-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-2-R-ND.
INDUCTOR COMMON MODE 12.6UH SMD - CMS1-3-R
Order 'inductor common mode 12.6uh smd - CMS1-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-3-R-ND.
INDUCTOR COMMON MODE 18UH SMD - CMS1-4-R
Order 'inductor common mode 18uh smd - CMS1-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-4-R-ND.
INDUCTOR COMMON MODE 25UH SMD - CMS1-5-R
Order 'inductor common mode 25uh smd - CMS1-5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-5-R-ND.
INDUCTOR COMMON MODE 32.8UH SMD - CMS1-6-R
Order 'inductor common mode 32.8uh smd - CMS1-6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-6-R-ND.
INDUCTOR COMMON MODE 51.2UH SMD - CMS1-8-R
Order 'inductor common mode 51.2uh smd - CMS1-8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-8-R-ND.
Send this link via E-Mail
Help With This Screen