CHOKE COMMON MODE 3300.0UH SMD - CM6560-335 - Filters
| Digi-Key Part Number | CM6560-335-ND |
700 |
7.67250 |
Extended Price
5370.75 |
| Manufacturer Part Number | CM6560-335 | |||
| Description | CHOKE COMMON MODE 3300.0UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CM6560-335 |
| Vendor | API Delevan Inc |
| Category | Filters |
| Inductance | 3.3mH |
| Impedance | - |
| DC Resistance (DCR) | 160.0 mOhm Max |
| Current | 1.2A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.630" L x 0.630" W x 0.310" H (16.00mm x 16.00mm x 7.88mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CM6560 335 CM6560335 |
CM6560-335 Specification Sheet
CHOKE COMMON MODE 3300.0UH SMD - CM6560-335 (CM6560-335-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 3300.0UH SMD - CM6560-335
Order 'choke common mode 3300.0uh smd - CM6560-335' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6560-335-ND.
CHOKE COMMON MODE 3300.0UH SMD - CM6460-335
Order 'choke common mode 3300.0uh smd - CM6460-335' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6460-335-ND.
CHOKE COMMON MODE 3300.0UH SMD - CM6460R-335
Order 'choke common mode 3300.0uh smd - CM6460R-335' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4739-ND.
CHOKE COMMON MODE 3300.0UH SMD - CM6560R-335
Order 'choke common mode 3300.0uh smd - CM6560R-335' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4753-ND.
CHOKE COMMON MODE 100.0UH SMD - CM6560-104
Order 'choke common mode 100.0uh smd - CM6560-104' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6560-104-ND.
CHOKE COMMON MODE 1000.0UH SMD - CM6560-105
Order 'choke common mode 1000.0uh smd - CM6560-105' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6560-105-ND.
CHOKE COMMON MODE 10000.0UH SMD - CM6560-106
Order 'choke common mode 10000.0uh smd - CM6560-106' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6560-106-ND.
CHOKE COMMON MODE 12000.0UH SMD - CM6560-126
Order 'choke common mode 12000.0uh smd - CM6560-126' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6560-126-ND.
CHOKE COMMON MODE 15000.0UH SMD - CM6560-156
Order 'choke common mode 15000.0uh smd - CM6560-156' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6560-156-ND.
CHOKE COMMON MODE 180.0UH SMD - CM6560-184
Order 'choke common mode 180.0uh smd - CM6560-184' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6560-184-ND.
CHOKE COMMON MODE 1800.0UH SMD - CM6560-185
Order 'choke common mode 1800.0uh smd - CM6560-185' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6560-185-ND.
CHOKE COMMON MODE 2200.0UH SMD - CM6560-225
Order 'choke common mode 2200.0uh smd - CM6560-225' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6560-225-ND.
CHOKE COMMON MODE 330.0UH SMD - CM6560-334
Order 'choke common mode 330.0uh smd - CM6560-334' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6560-334-ND.
CHOKE COMMON MODE 500.0UH SMD - CM6560-504
Order 'choke common mode 500.0uh smd - CM6560-504' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6560-504-ND.
CHOKE COMMON MODE 5000.0UH SMD - CM6560-505
Order 'choke common mode 5000.0uh smd - CM6560-505' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6560-505-ND.
Send this link via E-Mail
Help With This Screen