CHOKE COMMON MODE 150.0UH PARALL - CM6296-154 - Filters
| Digi-Key Part Number | CM6296-154-ND |
25 |
11.87200 |
Extended Price
296.80 |
| Manufacturer Part Number | CM6296-154 | |||
| Description | CHOKE COMMON MODE 150.0UH PARALL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CM6296-154 |
| Vendor | API Delevan Inc |
| Category | Filters |
| Inductance | 150µH |
| Impedance | - |
| DC Resistance (DCR) | 16.00 mOhm Max |
| Current | 19A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 1.058" L x 1.058" W x 0.423" H (26.87mm x 26.87mm x 10.74mm) |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CM6296 154 CM6296154 |
CM6296-154 Specification Sheet
CHOKE COMMON MODE 150.0UH PARALL - CM6296-154 (CM6296-154-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 150.0UH PARALL - CM6296-154
Order 'choke common mode 150.0uh parall - CM6296-154' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6296-154-ND.
CHOKE COMMON MODE 150.0UH PARALL - CM6296R-154
Order 'choke common mode 150.0uh parall - CM6296R-154' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4721-ND.
CHOKE COMMON MODE 100.0UH PARALL - CM6296-104
Order 'choke common mode 100.0uh parall - CM6296-104' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6296-104-ND.
CHOKE COMMON MODE 1000.0UH PARAL - CM6296-105
Order 'choke common mode 1000.0uh paral - CM6296-105' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6296-105-ND.
CHOKE COMMON MODE 1500.0UH PARAL - CM6296-155
Order 'choke common mode 1500.0uh paral - CM6296-155' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6296-155-ND.
CHOKE COMMON MODE 200.0UH PARALL - CM6296-204
Order 'choke common mode 200.0uh parall - CM6296-204' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6296-204-ND.
CHOKE COMMON MODE 25.0UH PARALL - CM6296-253
Order 'choke common mode 25.0uh parall - CM6296-253' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6296-253-ND.
CHOKE COMMON MODE 2500.0UH PARAL - CM6296-255
Order 'choke common mode 2500.0uh paral - CM6296-255' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6296-255-ND.
CHOKE COMMON MODE 300.0UH PARALL - CM6296-304
Order 'choke common mode 300.0uh parall - CM6296-304' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6296-304-ND.
CHOKE COMMON MODE 450.0UH PARALL - CM6296-454
Order 'choke common mode 450.0uh parall - CM6296-454' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6296-454-ND.
CHOKE COMMON MODE 50.0UH PARALL - CM6296-503
Order 'choke common mode 50.0uh parall - CM6296-503' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6296-503-ND.
CHOKE COMMON MODE 650.0UH PARALL - CM6296-654
Order 'choke common mode 650.0uh parall - CM6296-654' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6296-654-ND.
CHOKE COMMON MODE 150.0UH SMD - CM6460-154
Order 'choke common mode 150.0uh smd - CM6460-154' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6460-154-ND.
CHOKE COMMON MODE 150.0UH SMD - CM6460R-154
Order 'choke common mode 150.0uh smd - CM6460R-154' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4734-ND.
CHOKE COMMON MODE 25.0UH PARALL - CM6296R-253
Order 'choke common mode 25.0uh parall - CM6296R-253' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4724-ND.
Send this link via E-Mail
Help With This Screen