CHOKE COMMON MODE 1500OHMS LEAD - CM05RB02 - Filters
| Digi-Key Part Number | CM05RB02-ND |
1000 |
.56000 |
Extended Price
560.00 |
| Manufacturer Part Number | CM05RB02 | |||
| Description | CHOKE COMMON MODE 1500OHMS LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM05RB02 |
| Vendor | Taiyo Yuden |
| Category | Filters |
| Inductance | - |
| Impedance | 1500 Ohm |
| DC Resistance (DCR) | - |
| Current | - |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM05RB02 CM05RB02 |
CM05RB02 Specification Sheet
CHOKE COMMON MODE 1500OHMS LEAD - CM05RB02 (CM05RB02-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 1500OHMS LEAD - CM05RB02
Order 'choke common mode 1500ohms lead - CM05RB02' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB02-ND.
CHOKE COMMON MODE 700OHMS LEAD - CM05RB01
Order 'choke common mode 700ohms lead - CM05RB01' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB01-ND.
CHOKE COMMON MODE 1400OHMS LEAD - CM05RB03
Order 'choke common mode 1400ohms lead - CM05RB03' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB03-ND.
CHOKE COMMON MODE 2000OHMS LEAD - CM08RA17
Order 'choke common mode 2000ohms lead - CM08RA17' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RA17-ND.
CHOKE COMMON MODE 500OHMS LEAD - CM08RA20
Order 'choke common mode 500ohms lead - CM08RA20' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RA20-ND.
CHOKE COMMON MODE 2500OHMS LEAD - CM08RB01
Order 'choke common mode 2500ohms lead - CM08RB01' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RB01-ND.
CHOKE COMMON MODE 2000OHMS LEAD - CM08RB02
Order 'choke common mode 2000ohms lead - CM08RB02' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RB02-ND.
CHOKE COMMON MODE 1000OHMS LEAD - CM08RB03
Order 'choke common mode 1000ohms lead - CM08RB03' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RB03-ND.
CHOKE COMMON MODE 2000OHMS LEAD - CM08RB04
Order 'choke common mode 2000ohms lead - CM08RB04' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RB04-ND.
CHOKE COMMON MODE 450OHMS LEAD - CM08RB05
Order 'choke common mode 450ohms lead - CM08RB05' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RB05-ND.
CHOKE COMMON MODE 800OHMS SMD - CM04RC01T
Order 'choke common mode 800ohms smd - CM04RC01T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC01T-ND.
CHOKE COMMON MODE 1000OHMS SMD - CM04RC02T
Order 'choke common mode 1000ohms smd - CM04RC02T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC02T-ND.
CHOKE COMMON MODE 800OHMS SMD - CM04RC05T
Order 'choke common mode 800ohms smd - CM04RC05T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC05T-ND.
CHOKE COMMON MODE 500OHMS SMD - CM04RC07T
Order 'choke common mode 500ohms smd - CM04RC07T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC07T-ND.
CHOKE COMMON MODE 1000OHMS SMD - CM04RC08T
Order 'choke common mode 1000ohms smd - CM04RC08T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC08T-ND.
Send this link via E-Mail
Help With This Screen