FILTER COMM LINE 1A 100VAC - B84312C30H3
| Digi-Key Part Number | B84312C30H3-ND |
1 |
2561.48000 |
Extended Price
2561.48 |
| Manufacturer Part Number | B84312C30H3 | |||
| Description | FILTER COMM LINE 1A 100VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B84312C30H3 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Inductance | - |
| Current | 1A |
| Filter Type | Power Line |
| Termination Style | Terminal Block |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B84312C30H3 B84312C30H3 |
B84312C30H3 Specification Sheet
FILTER COMM LINE 1A 100VAC - B84312C30H3 (B84312C30H3-ND)
Related parts :FILTER COMM LINE 1A 100VAC - B84312C30H3
Order 'filter comm line 1a 100vac - B84312C30H3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C30H3-ND.
FILTER COMM LINE 1A 100VAC - B84312C100B3
Order 'filter comm line 1a 100vac - B84312C100B3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C100B3-ND.
FILTER COMM LINE 1A 100VAC - B84312C100H3
Order 'filter comm line 1a 100vac - B84312C100H3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C100H3-ND.
FILTER COMM LINE 1A 100VAC - B84312C30B3
Order 'filter comm line 1a 100vac - B84312C30B3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C30B3-ND.
FILTER COMM LINE 1A 100VAC - B84312F100B3
Order 'filter comm line 1a 100vac - B84312F100B3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312F100B3-ND.
FILTER COMM LINE 1A 100VAC - B84312F30B3
Order 'filter comm line 1a 100vac - B84312F30B3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312F30B3-ND.
FILTER COMM LINE 0.1A 100VAC - B84312C20B3
Order 'filter comm line 0.1a 100vac - B84312C20B3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C20B3-ND.
FILTER COMM LINE 0.1A 100VAC - B84312C20H3
Order 'filter comm line 0.1a 100vac - B84312C20H3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C20H3-ND.
FILTER COMM LINE 0.1A 100VAC - B84312C40B1
Order 'filter comm line 0.1a 100vac - B84312C40B1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C40B1-ND.
FILTER COMM LINE 0.1A 100VAC - B84312C40H1
Order 'filter comm line 0.1a 100vac - B84312C40H1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C40H1-ND.
FILTER COMM LINE 0.1A 100VAC - B84312C50B1
Order 'filter comm line 0.1a 100vac - B84312C50B1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C50B1-ND.
FILTER COMM LINE 0.1A 100VAC - B84312C50H1
Order 'filter comm line 0.1a 100vac - B84312C50H1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C50H1-ND.
FILTER COMM LINE 0.1A 100VAC - B84312C60B1
Order 'filter comm line 0.1a 100vac - B84312C60B1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C60B1-ND.
FILTER COMM LINE 0.1A 100VAC - B84312C90B4
Order 'filter comm line 0.1a 100vac - B84312C90B4' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C90B4-ND.
FILTER COMM LINE 0.1A 100VAC - B84312C90H4
Order 'filter comm line 0.1a 100vac - B84312C90H4' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C90H4-ND.
Send this link via E-Mail
Help With This Screen