FILTER COMM LINE 0.1A 100VAC - B84312C20H3
| Digi-Key Part Number | B84312C20H3-ND |
1 |
3636.41000 |
Extended Price
3636.41 |
| Manufacturer Part Number | B84312C20H3 | |||
| Description | FILTER COMM LINE 0.1A 100VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B84312C20H3 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Inductance | * |
| Current | * |
| Filter Type | * |
| Series | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B84312C20H3 B84312C20H3 |
B84312C20H3 Specification Sheet
FILTER COMM LINE 0.1A 100VAC - B84312C20H3 (B84312C20H3-ND)
Related parts:FILTER COMM LINE EMP 0.1A 100VAC - B84312C20B103
Order 'filter comm line emp 0.1a 100vac - B84312C20B103' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C20B103-ND.
FILTER COMM LINE EMP 0.1A 100VAC - B84312C40B101
Order 'filter comm line emp 0.1a 100vac - B84312C40B101' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C40B101-ND.
FILTER COMM LINE EMP 0.1A 100VAC - B84312C40H101
Order 'filter comm line emp 0.1a 100vac - B84312C40H101' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C40H101-ND.
FILTER COMM LINE EMP 0.1A 100VAC - B84312C50B101
Order 'filter comm line emp 0.1a 100vac - B84312C50B101' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C50B101-ND.
FILTER COMM LINE EMP 0.1A 100VAC - B84312C50H101
Order 'filter comm line emp 0.1a 100vac - B84312C50H101' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C50H101-ND.
FILTER COMM LINE EMP 0.1A 100VAC - B84312C60B101
Order 'filter comm line emp 0.1a 100vac - B84312C60B101' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C60B101-ND.
FILTER COMM LINE EMP 0.1A 100VAC - B84312C90B104
Order 'filter comm line emp 0.1a 100vac - B84312C90B104' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C90B104-ND.
FILTER COMM LINE EMP 0.1A 100VAC - B84312C90H104
Order 'filter comm line emp 0.1a 100vac - B84312C90H104' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C90H104-ND.
FILTER COMM LINE 1A 100VAC - B84312C100B3
Order 'filter comm line 1a 100vac - B84312C100B3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C100B3-ND.
FILTER COMM LINE 1A 100VAC - B84312C100H3
Order 'filter comm line 1a 100vac - B84312C100H3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C100H3-ND.
FILTER COMM LINE 0.1A 100VAC - B84312C20H3
Order 'filter comm line 0.1a 100vac - B84312C20H3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C20H3-ND.
FILTER COMM LINE 1A 100VAC - B84312C30B3
Order 'filter comm line 1a 100vac - B84312C30B3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C30B3-ND.
FILTER COMM LINE 1A 100VAC - B84312C30H3
Order 'filter comm line 1a 100vac - B84312C30H3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C30H3-ND.
FILTER COMM LINE 1A 100VAC - B84312F100B3
Order 'filter comm line 1a 100vac - B84312F100B3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312F100B3-ND.
FILTER COMM LINE 1A 100VAC - B84312F30B3
Order 'filter comm line 1a 100vac - B84312F30B3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312F30B3-ND.
Send this link via E-Mail
Help With This Screen