CHOKE COMMON MODE 160 OHM SMD - ACM3225-161-2P-T - Filters
| Digi-Key Part Number | ACM3225-161-2P-T-ND |
1000 |
.57750 |
Extended Price
577.50 |
| Manufacturer Part Number | ACM3225-161-2P-T | |||
| Description | CHOKE COMMON MODE 160 OHM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ACM3225-161-2P-T |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | - |
| Impedance | 160 Ohm |
| DC Resistance (DCR) | 200.0 mOhm Max |
| Current | 350mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ACM3225 161 2P T ACM32251612PT |
CHOKE COMMON MODE 160 OHM SMD - ACM3225-161-2P-T (ACM3225-161-2P-T-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 160 OHM SMD - ACM3225-161-2P-T001
Order 'choke common mode 160 ohm smd - ACM3225-161-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2031-1-ND.
CHOKE COMMON MODE 160 OHM SMD - ACM3225-161-2P-T001
Order 'choke common mode 160 ohm smd - ACM3225-161-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2031-2-ND.
CHOKE COMMON MODE 160 OHM SMD - ACM3225-161-2P-T
Order 'choke common mode 160 ohm smd - ACM3225-161-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number ACM3225-161-2P-T-ND.
CHOKE COMMON MODE 80 OHM SMD - ACM3225-800-2P-T001
Order 'choke common mode 80 ohm smd - ACM3225-800-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2030-1-ND.
CHOKE COMMON MODE 80 OHM SMD - ACM3225-800-2P-T001
Order 'choke common mode 80 ohm smd - ACM3225-800-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2030-2-ND.
CHOKE COMMON MODE 270 OHM SMD - ACM3225-271-2P-T001
Order 'choke common mode 270 ohm smd - ACM3225-271-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2032-1-ND.
CHOKE COMMON MODE 270 OHM SMD - ACM3225-271-2P-T001
Order 'choke common mode 270 ohm smd - ACM3225-271-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2032-2-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM3225-102-2P-T001
Order 'choke common mode 1000 ohm smd - ACM3225-102-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2033-1-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM3225-102-2P-T001
Order 'choke common mode 1000 ohm smd - ACM3225-102-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2033-2-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2035-1-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2035-2-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM3225-102-2P-T
Order 'choke common mode 1000 ohm smd - ACM3225-102-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number ACM3225-102-2P-T-ND.
CHOKE COMMON MODE 270 OHM SMD - ACM3225-271-2P-T
Order 'choke common mode 270 ohm smd - ACM3225-271-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number ACM3225-271-2P-T-ND.
CHOKE COMMON MODE 80 OHM SMD - ACM3225-800-2P-T
Order 'choke common mode 80 ohm smd - ACM3225-800-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number ACM3225-800-2P-T-ND.
CHOKE COMMON MODE 80 OHM SMD - ACM3225-800-2P-T001
Order 'choke common mode 80 ohm smd - ACM3225-800-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2030-6-ND.
Send this link via E-Mail
Help With This Screen