FILTER COMMON MODE 14 OHM 0.37A - 985DH-1023=P2 - Filters
| Digi-Key Part Number | 985DH-1023=P2-ND |
2000 |
.60000 |
Extended Price
1200.00 |
| Manufacturer Part Number | 985DH-1023=P2 | |||
| Description | FILTER COMMON MODE 14 OHM 0.37A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 985DH-1023=P2 |
| Vendor | Toko America Inc |
| Category | Filters |
| Inductance | - |
| Impedance | 120 Ohm |
| DC Resistance (DCR) | 210.0 mOhm Max |
| Current | 370mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.079" L x 0.047" W x 0.051" H (2.00mm x 1.20mm x 1.30mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
985DH 1023=P2 985DH1023=P2 |
FILTER COMMON MODE 14 OHM 0.37A - 985DH-1023=P2 (985DH-1023=P2-ND) - Filters
Related parts Filters :FILTER COMMON MODE 14 OHM 0.37A - 985DH-1023=P2
Order 'filter common mode 14 ohm 0.37a - 985DH-1023=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 985DH-1023=P2-ND.
FILTER COMMON MODE 7 OHM 0.42A - 985DH-1022=P2
Order 'filter common mode 7 ohm 0.42a - 985DH-1022=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 985DH-1022=P2-ND.
FILTER COMMON MODE 18 OHM 0.33A - 985DH-1024=P2
Order 'filter common mode 18 ohm 0.33a - 985DH-1024=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 985DH-1024=P2-ND.
FILTER COMMON MODE 28 OHM 0.31A - 985DH-1025=P2
Order 'filter common mode 28 ohm 0.31a - 985DH-1025=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 985DH-1025=P2-ND.
FILTER COMMON MODE 38 OHM 0.28A - 985DH-1026=P2
Order 'filter common mode 38 ohm 0.28a - 985DH-1026=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 985DH-1026=P2-ND.
FILTER COMMON MODE 18 OHM 0.33A - 985AH-1001=P2
Order 'filter common mode 18 ohm 0.33a - 985AH-1001=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 985AH-1001=P2-ND.
FILTER COMMON MODE 10 OHM 0.33A - 985BH-1007=P2
Order 'filter common mode 10 ohm 0.33a - 985BH-1007=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 985BH-1007=P2-ND.
CHOKE COMMON MODE 40 OHMS SMT - CM3322P400R-00
Order 'choke common mode 40 ohms smt - CM3322P400R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1101-1-ND.
CHOKE COMMON MODE 40 OHMS SMT - CM3322P400R-00
Order 'choke common mode 40 ohms smt - CM3322P400R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1101-2-ND.
CHOKE COMMON MODE 61 OHMS SMT - CM3322U610R-00
Order 'choke common mode 61 ohms smt - CM3322U610R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1102-1-ND.
CHOKE COMMON MODE 61 OHMS SMT - CM3322U610R-00
Order 'choke common mode 61 ohms smt - CM3322U610R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1102-2-ND.
CHOKE COMMON MODE 63 OHMS SMT - CM3322X630R-00
Order 'choke common mode 63 ohms smt - CM3322X630R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1103-1-ND.
CHOKE COMMON MODE 63 OHMS SMT - CM3322X630R-00
Order 'choke common mode 63 ohms smt - CM3322X630R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1103-2-ND.
CHOKE COMMON MODE 33 OHMS SMT - CM1922X330R-00
Order 'choke common mode 33 ohms smt - CM1922X330R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1104-2-ND.
CHOKE COMMON MODE 170 OHMS PCB - CM2545X171B-00
Order 'choke common mode 170 ohms pcb - CM2545X171B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1105-ND.
Send this link via E-Mail
Help With This Screen