COIL COMMON MOD CHOKE 220OHM SMD - 857CM-0009=P3
| Digi-Key Part Number | 857CM-0009=P3-ND |
2000 |
1.31345 |
Extended Price
2626.90 |
| Manufacturer Part Number | 857CM-0009=P3 | |||
| Description | COIL COMMON MOD CHOKE 220OHM SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 857CM-0009=P3 |
| Vendor | Toko America Inc |
| Category | Filters |
| Filter Type | * |
| Package / Case | * |
| Packaging | * |
| Insertion Loss | * |
| Impedance | * |
| Frequency | * |
| Bandwidth | * |
| Mounting Type | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
857CM 0009=P3 857CM0009=P3 |
COIL COMMON MOD CHOKE 220OHM SMD - 857CM-0009=P3 (857CM-0009=P3-ND)
Related parts:COIL COMMON MOD CHOKE 220OHM SMD - 857CM-0009=P3
Order 'coil common mod choke 220ohm smd - 857CM-0009=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 857CM-0009=P3-ND.
COIL VARIABLE 130UH TYP 5CCD SMD - 614AN-9131Z=P3
Order 'coil variable 130uh typ 5ccd smd - 614AN-9131Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 614AN-9131Z=P3-ND.
COIL VARIABLE 1.8UH TYP FSDV SMD - 836BN-0075Z=P3
Order 'coil variable 1.8uh typ fsdv smd - 836BN-0075Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 836BN-0075Z=P3-ND.
COIL VARIABLE 150NH TYP 5CCE SMD - #A638AN-0154Z=P3
Order 'coil variable 150nh typ 5cce smd - #A638AN-0154Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0154Z=P3-ND.
COIL VARIABLE 180NH TYP 5CCE SMD - #A638AN-0155Z=P3
Order 'coil variable 180nh typ 5cce smd - #A638AN-0155Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0155Z=P3-ND.
COIL VARIABLE 330NH TYP 5CCE SMD - #A638AN-0158Z=P3
Order 'coil variable 330nh typ 5cce smd - #A638AN-0158Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0158Z=P3-ND.
COIL VARIABLE 390NH TYP 5CCE SMD - #A638AN-0159Z=P3
Order 'coil variable 390nh typ 5cce smd - #A638AN-0159Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0159Z=P3-ND.
COIL VARIABLE 470NH TYP 5CCE SMD - #A638AN-0160Z=P3
Order 'coil variable 470nh typ 5cce smd - #A638AN-0160Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0160Z=P3-ND.
COIL VARIABLE 560NH TYP 5CCE SMD - #A638AN-0161Z=P3
Order 'coil variable 560nh typ 5cce smd - #A638AN-0161Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0161Z=P3-ND.
COIL VARIABLE 680NH TYP 5CCE SMD - #A638AN-0162Z=P3
Order 'coil variable 680nh typ 5cce smd - #A638AN-0162Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0162Z=P3-ND.
COIL VARIABLE 820NH TYP 5CCE SMD - #A638AN-0163Z=P3
Order 'coil variable 820nh typ 5cce smd - #A638AN-0163Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0163Z=P3-ND.
COIL VAR .330MH 5CE TYPE SMD - 432AN-1058Z=P3
Order 'coil var .330mh 5ce type smd - 432AN-1058Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2409TR-ND.
COIL VAR 68NH 5CCE TYPE SMD - A638AN-0150Z=P3
Order 'coil var 68nh 5cce type smd - A638AN-0150Z=P3' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TKS2420CT-ND.
COIL VAR 68NH 5CCE TYPE SMD - A638AN-0150Z=P3
Order 'coil var 68nh 5cce type smd - A638AN-0150Z=P3' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TKS2420DKR-ND.
COIL VARIABLE 68NH TYPE 5CCE SMD - A638AN-0150Z=P3
Order 'coil variable 68nh type 5cce smd - A638AN-0150Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2420TR-ND.
Send this link via E-Mail
Help With This Screen