Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR COMMON MODE 5mH VERT - 7353-V - Filters

Digi-Key Part Number 7353-V-ND
Price Break
200
Unit Price
1.41600
Extended Price
283.20
Manufacturer Part Number7353-V
DescriptionINDUCTOR COMMON MODE 5mH VERT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information7353-V
VendorJW Miller A Bourns Company
CategoryFilters
Inductance5mH
Impedance-
DC Resistance (DCR)1.000 Ohm Max
Current 500mA
Filter TypeCommon Mode - 2 Line Array
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 7353 V
7353V

7353-V Specification Sheet

Image of INDUCTOR COMMON MODE 5mH VERT - 7353-V

INDUCTOR COMMON MODE 5mH VERT - 7353-V (7353-V-ND) - Filters

Related parts Filters :
INDUCTOR COMMON MODE 5mH VERT - 7353-V
 Order 'inductor common mode 5mh vert - 7353-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7353-V-ND.
INDUCTOR COMMON MODE 5mH HORZ - 7353-H
 Order 'inductor common mode 5mh horz - 7353-H' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7353-H-ND.
INDUCTOR COMMON MODE 0.5MH VERT - 7350-V
 Order 'inductor common mode 0.5mh vert - 7350-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7350-V-ND.
INDUCTOR COMMON MODE 1mH VERT - 7351-V
 Order 'inductor common mode 1mh vert - 7351-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7351-V-ND.
INDUCTOR COMMON MODE 2mH VERT - 7352-V
 Order 'inductor common mode 2mh vert - 7352-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7352-V-ND.
INDUCTOR COMMON MODE 8mH VERT - 7354-V
 Order 'inductor common mode 8mh vert - 7354-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7354-V-ND.
INDUCTOR COMMON MODE 10mH VERT - 7355-V
 Order 'inductor common mode 10mh vert - 7355-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7355-V-ND.
INDUCTOR COMMON MODE 22mH VERT - 7356-V
 Order 'inductor common mode 22mh vert - 7356-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7356-V-ND.
INDUCTOR EMI COMMON MODE 5mH 15% - 7105
 Order 'inductor emi common mode 5mh 15% - 7105' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7105-ND.
INDUCTOR EMI COMMON MODE 5mH 15% - 7115
 Order 'inductor emi common mode 5mh 15% - 7115' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7115JW-ND.
INDUCTOR EMI COMMON MODE 5mH 15% - 7119
 Order 'inductor emi common mode 5mh 15% - 7119' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7119-ND.
INDUCTOR COMMON MODE 100UH 15% - 3000-101
 Order 'inductor common mode 100uh 15% - 3000-101' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-101-ND.
INDUCTOR COMMON MODE 1.0mH 15% - 3000-102
 Order 'inductor common mode 1.0mh 15% - 3000-102' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-102-ND.
INDUCTOR COMMON MODE 10mH 15% - 3000-103
 Order 'inductor common mode 10mh 15% - 3000-103' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-103-ND.
INDUCTOR COMMON MODE 120UH 15% - 3000-121
 Order 'inductor common mode 120uh 15% - 3000-121' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-121-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR COMMON MODE 5mH HORZ - 7353-H Next: INDUCTOR COMMON MODE 6.8mH 15% - 3000-682