INDUCTOR COMMON MODE 5mH HORZ - 7353-H - Filters
| Digi-Key Part Number | 7353-H-ND |
150 |
1.41600 |
Extended Price
212.40 |
| Manufacturer Part Number | 7353-H | |||
| Description | INDUCTOR COMMON MODE 5mH HORZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 7353-H |
| Vendor | JW Miller A Bourns Company |
| Category | Filters |
| Inductance | 5mH |
| Impedance | - |
| DC Resistance (DCR) | 1.000 Ohm Max |
| Current | 500mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7353 H 7353H |
7353-H Specification Sheet
INDUCTOR COMMON MODE 5mH HORZ - 7353-H (7353-H-ND) - Filters
Related parts Filters :INDUCTOR COMMON MODE 5mH HORZ - 7353-H
Order 'inductor common mode 5mh horz - 7353-H' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7353-H-ND.
INDUCTOR COMMON MODE 5mH VERT - 7353-V
Order 'inductor common mode 5mh vert - 7353-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7353-V-ND.
INDUCTOR COMMON MODE 0.5MH HORZ - 7350-H
Order 'inductor common mode 0.5mh horz - 7350-H' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7350-H-ND.
INDUCTOR COMMON MODE 1mH HORZ - 7351-H
Order 'inductor common mode 1mh horz - 7351-H' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7351-H-ND.
INDUCTOR COMMON MODE 2mH HORZ - 7352-H
Order 'inductor common mode 2mh horz - 7352-H' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7352-H-ND.
INDUCTOR COMMON MODE 8mH HORZ - 7354-H
Order 'inductor common mode 8mh horz - 7354-H' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7354-H-ND.
INDUCTOR COMMON MODE 10mH HORZ - 7355-H
Order 'inductor common mode 10mh horz - 7355-H' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7355-H-ND.
INDUCTOR COMMON MODE 22mH HORZ - 7356-H
Order 'inductor common mode 22mh horz - 7356-H' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7356-H-ND.
INDUCTOR EMI COMMON MODE 5mH 15% - 7105
Order 'inductor emi common mode 5mh 15% - 7105' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7105-ND.
INDUCTOR EMI COMMON MODE 5mH 15% - 7115
Order 'inductor emi common mode 5mh 15% - 7115' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7115JW-ND.
INDUCTOR EMI COMMON MODE 5mH 15% - 7119
Order 'inductor emi common mode 5mh 15% - 7119' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7119-ND.
INDUCTOR COMMON MODE 100UH 15% - 3000-101
Order 'inductor common mode 100uh 15% - 3000-101' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-101-ND.
INDUCTOR COMMON MODE 1.0mH 15% - 3000-102
Order 'inductor common mode 1.0mh 15% - 3000-102' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-102-ND.
INDUCTOR COMMON MODE 10mH 15% - 3000-103
Order 'inductor common mode 10mh 15% - 3000-103' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-103-ND.
INDUCTOR COMMON MODE 120UH 15% - 3000-121
Order 'inductor common mode 120uh 15% - 3000-121' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-121-ND.
Send this link via E-Mail
Help With This Screen