INDUCTOR COMMON MODE 2mH VERT - 7352-V - Filters
| Digi-Key Part Number | 7352-V-ND |
200 |
1.41600 |
Extended Price
283.20 |
| Manufacturer Part Number | 7352-V | |||
| Description | INDUCTOR COMMON MODE 2mH VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 7352-V |
| Vendor | JW Miller A Bourns Company |
| Category | Filters |
| Inductance | 2mH |
| Impedance | - |
| DC Resistance (DCR) | 400.0 mOhm Max |
| Current | 850mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7352 V 7352V |
7352-V Specification Sheet
INDUCTOR COMMON MODE 2mH VERT - 7352-V (7352-V-ND) - Filters
Related parts Filters :INDUCTOR COMMON MODE 2mH VERT - 7352-V
Order 'inductor common mode 2mh vert - 7352-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7352-V-ND.
INDUCTOR COMMON MODE 2mH HORZ - 7352-H
Order 'inductor common mode 2mh horz - 7352-H' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7352-H-ND.
INDUCTOR COMMON MODE 0.5MH VERT - 7350-V
Order 'inductor common mode 0.5mh vert - 7350-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7350-V-ND.
INDUCTOR COMMON MODE 1mH VERT - 7351-V
Order 'inductor common mode 1mh vert - 7351-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7351-V-ND.
INDUCTOR COMMON MODE 5mH VERT - 7353-V
Order 'inductor common mode 5mh vert - 7353-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7353-V-ND.
INDUCTOR COMMON MODE 8mH VERT - 7354-V
Order 'inductor common mode 8mh vert - 7354-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7354-V-ND.
INDUCTOR COMMON MODE 10mH VERT - 7355-V
Order 'inductor common mode 10mh vert - 7355-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7355-V-ND.
INDUCTOR COMMON MODE 22mH VERT - 7356-V
Order 'inductor common mode 22mh vert - 7356-V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7356-V-ND.
INDUCTOR EMI COMMON MODE 2mH 15% - 7103
Order 'inductor emi common mode 2mh 15% - 7103' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7103-ND.
INDUCTOR EMI COMMON MODE 2mH 15% - 7108
Order 'inductor emi common mode 2mh 15% - 7108' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7108-ND.
INDUCTOR EMI COMMON MODE 2mH 15% - 7113
Order 'inductor emi common mode 2mh 15% - 7113' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7113JW-ND.
INDUCTOR EMI COMMON MODE 2mH 15% - 7118
Order 'inductor emi common mode 2mh 15% - 7118' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7118-ND.
INDUCTOR COMMON MODE 100UH 15% - 3000-101
Order 'inductor common mode 100uh 15% - 3000-101' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-101-ND.
INDUCTOR COMMON MODE 1.0mH 15% - 3000-102
Order 'inductor common mode 1.0mh 15% - 3000-102' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-102-ND.
INDUCTOR COMMON MODE 10mH 15% - 3000-103
Order 'inductor common mode 10mh 15% - 3000-103' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-103-ND.
Send this link via E-Mail
Help With This Screen