INDUCTOR EMI COMMON MODE 8mH 15% - 7120 - Filters
| Digi-Key Part Number | 7120JW-ND |
105 |
2.54000 |
Extended Price
266.70 |
| Manufacturer Part Number | 7120 | |||
| Description | INDUCTOR EMI COMMON MODE 8mH 15% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 7120 |
| Vendor | JW Miller A Bourns Company |
| Category | Filters |
| Inductance | 8mH |
| Impedance | - |
| DC Resistance (DCR) | 60.00 mOhm Max |
| Current | 4A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7120 7120 7120JW ND 7120JWND 7120JW |
7120 Specification Sheet
INDUCTOR EMI COMMON MODE 8mH 15% - 7120 (7120JW-ND) - Filters
Related parts Filters :INDUCTOR EMI COMMON MODE 8mH 15% - 7120
Order 'inductor emi common mode 8mh 15% - 7120' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7120JW-ND.
INDUCTOR EMI COMMON MODE 8mH 15% - 7116
Order 'inductor emi common mode 8mh 15% - 7116' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7116JW-ND.
INDUCTOR EMI COMMON MODE 1mH 15% - 7102
Order 'inductor emi common mode 1mh 15% - 7102' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7102JW-ND.
INDUCTOR EMI COMMON MODE 2mH 15% - 7103
Order 'inductor emi common mode 2mh 15% - 7103' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7103-ND.
INDUCTOR EMI COMMON MODE 3mH 15% - 7104
Order 'inductor emi common mode 3mh 15% - 7104' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7104-ND.
INDUCTOR EMI COMMON MODE 5mH 15% - 7105
Order 'inductor emi common mode 5mh 15% - 7105' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7105-ND.
INDUCTOR EMI COMMON MODE 1mH 15% - 7107
Order 'inductor emi common mode 1mh 15% - 7107' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7107-ND.
INDUCTOR EMI COMMON MODE 2mH 15% - 7108
Order 'inductor emi common mode 2mh 15% - 7108' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7108-ND.
INDUCTOR EMI COMMON MODE 3mH 15% - 7109
Order 'inductor emi common mode 3mh 15% - 7109' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7109-ND.
INDUCTOR EMI COMMON MODE 1mH 15% - 7111
Order 'inductor emi common mode 1mh 15% - 7111' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7111JW-ND.
INDUCTOR EMI COMMON MODE 1mH 15% - 7112
Order 'inductor emi common mode 1mh 15% - 7112' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7112JW-ND.
INDUCTOR EMI COMMON MODE 2mH 15% - 7113
Order 'inductor emi common mode 2mh 15% - 7113' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7113JW-ND.
INDUCTOR EMI COMMON MODE 3mH 15% - 7114
Order 'inductor emi common mode 3mh 15% - 7114' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7114JW-ND.
INDUCTOR EMI COMMON MODE 5mH 15% - 7115
Order 'inductor emi common mode 5mh 15% - 7115' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7115JW-ND.
INDUCTOR EMI COMMON MODE 1mH 15% - 7117
Order 'inductor emi common mode 1mh 15% - 7117' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7117-ND.
Send this link via E-Mail
Help With This Screen