CHOKE COM MODE QUAD 140UH 8P DIP - PE-67539 - Filters
| Digi-Key Part Number | 553-1235-ND |
1 10 100 500 1000 2500 5000 |
3.18000 2.12000 1.72780 1.53700 1.48400 1.43100 1.37800 |
Extended Price
3.18 21.20 172.78 768.50 1484.00 3577.50 6890.00 |
| Manufacturer Part Number | PE-67539 | |||
| Description | CHOKE COM MODE QUAD 140UH 8P DIP | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PE-67539 |
| Vendor | Pulse |
| Category | Filters |
| Inductance | 140µH |
| Impedance | - |
| DC Resistance (DCR) | 600.0 mOhm Max |
| Current | - |
| Filter Type | Common Mode - 4 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PE 67539 PE67539 553 1235 ND 5531235ND 553-1235 |
PE-67539 Specification Sheet
CHOKE COM MODE QUAD 140UH 8P DIP - PE-67539 (553-1235-ND) - Filters
Related parts Filters :CHOKE COM MODE QUAD 140UH 8P DIP - PE-67539
Order 'choke com mode quad 140uh 8p dip - PE-67539' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1235-ND.
CHOKE COM MODE QUAD 140UH 8P DIP - PE-67539NL
Order 'choke com mode quad 140uh 8p dip - PE-67539NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number PE-67539NL-ND.
CHOKE COM MODE QUAD 100UH 8P SMD - PE-67540
Order 'choke com mode quad 100uh 8p smd - PE-67540' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1234-ND.
CHOKE COM MODE QUAD 100UH 8P SMD - PE-67540NL
Order 'choke com mode quad 100uh 8p smd - PE-67540NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1443-ND.
CHOKE COM MODE QUAD 68UH 8-SOIC - 23Z104SM
Order 'choke com mode quad 68uh 8-soic - 23Z104SM' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1233-ND.
CHOKE COM MODE QUAD 68UH 8-SOIC - 23Z104SMNL
Order 'choke com mode quad 68uh 8-soic - 23Z104SMNL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1427-ND.
CHOKE COM MODE ULTRA HC 160 OHMS - CM5441Z161B-00
Order 'choke com mode ultra hc 160 ohms - CM5441Z161B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1109-ND.
CHOKE COM MODE ULTRA HC 100 OHMS - CM5441Z101B-00
Order 'choke com mode ultra hc 100 ohms - CM5441Z101B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1110-ND.
CHOKE COM MODE ULTRA HC 150 OHMS - CM6241Z151B-00
Order 'choke com mode ultra hc 150 ohms - CM6241Z151B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1111-ND.
CHOKE COM MODE LOW FREQ 99 OHM - CM5441Z990B-00
Order 'choke com mode low freq 99 ohm - CM5441Z990B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2187-ND.
CHOKE COM MODE LOW FREQ 240 OHM - CM5740Z241B-00
Order 'choke com mode low freq 240 ohm - CM5740Z241B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2234-ND.
CHOKE COM MODE ULTRA HC 160 OHMS - CM5441Z161B-10
Order 'choke com mode ultra hc 160 ohms - CM5441Z161B-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2488-ND.
CHOKE COM MODE ULTRA HC 100 OHMS - CM5441Z101B-10
Order 'choke com mode ultra hc 100 ohms - CM5441Z101B-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2489-ND.
CHOKE COM MODE ARRAY 90 OHM 1206 - DLP31DN900ML4L
Order 'choke com mode array 90 ohm 1206 - DLP31DN900ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2474-1-ND.
CHOKE COM MODE ARRAY 90 OHM 1206 - DLP31DN900ML4L
Order 'choke com mode array 90 ohm 1206 - DLP31DN900ML4L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2474-2-ND.
Send this link via E-Mail
Help With This Screen