COIL CHOKE 10MH 2.6A PIN - B82734R2262B30
| Digi-Key Part Number | 495-2794-ND |
1 10 100 500 1000 5000 |
3.74000 2.80800 2.18400 1.87200 1.74720 1.56000 |
Extended Price
3.74 28.08 218.40 936.00 1747.20 7800.00 |
| Manufacturer Part Number | B82734R2262B30 | |||
| Description | COIL CHOKE 10MH 2.6A PIN | |||
| Quantity Available | 1488 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82734R2262B30 |
| Vendor | EPCOS Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 10mH |
| Tolerance | -30%, +50% |
| Series | B82734 |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 2.6A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 130.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82734R2262B30 B82734R2262B30 495 2794 ND 4952794ND 495-2794 |
B82734R2262B30 Specification Sheet
COIL CHOKE 10MH 2.6A PIN - B82734R2262B30 (495-2794-ND)
Related parts:COIL CHOKE 10MH 2.6A PIN - B82734R2262B30
Order 'coil choke 10mh 2.6a pin - B82734R2262B30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2794-ND.
COIL CHOKE 10MH 1.6A PIN - B82732F2162B001
Order 'coil choke 10mh 1.6a pin - B82732F2162B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2770-ND.
COIL CHOKE 10MH 1.4A PIN - B82732R2142B30
Order 'coil choke 10mh 1.4a pin - B82732R2142B30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2777-ND.
COIL CHOKE 10MH 1.1A RADIAL - B82731M2112A30
Order 'coil choke 10mh 1.1a radial - B82731M2112A30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2760-ND.
COIL CHOKE 10MH 2.3A PIN - B82733F2232B001
Order 'coil choke 10mh 2.3a pin - B82733F2232B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2787-ND.
COIL CHOKE 1.0MH 2.0A RADIAL - B82721A2202N1
Order 'coil choke 1.0mh 2.0a radial - B82721A2202N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2724-ND.
COIL CHOKE 10MH .70A RADIAL - B82721A2701N20
Order 'coil choke 10mh .70a radial - B82721A2701N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2730-ND.
COIL CHOKE 1.0MH 2.0A RADIAL - B82721K2202N1
Order 'coil choke 1.0mh 2.0a radial - B82721K2202N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2733-ND.
COIL CHOKE 10MH .70A RADIAL - B82721K2701N20
Order 'coil choke 10mh .70a radial - B82721K2701N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2739-ND.
COIL CHOKE 10MH 1.0A RADIAL - B82722A2102N1
Order 'coil choke 10mh 1.0a radial - B82722A2102N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2740-ND.
COIL CHOKE 10MH 1.0A RADIAL - B82722J2102N1
Order 'coil choke 10mh 1.0a radial - B82722J2102N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2745-ND.
COIL CHOKE 15MH 1.3A PIN - B82732F2132B001
Order 'coil choke 15mh 1.3a pin - B82732F2132B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2769-ND.
COIL CHOKE 100MH 450MA PIN - B82732F2451B001
Order 'coil choke 100mh 450ma pin - B82732F2451B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2771-ND.
COIL CHOKE 68MH 600MA PIN - B82732F2601B001
Order 'coil choke 68mh 600ma pin - B82732F2601B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2772-ND.
COIL CHOKE 47MH 700MA PIN - B82732F2701B001
Order 'coil choke 47mh 700ma pin - B82732F2701B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2773-ND.
Send this link via E-Mail
Help With This Screen