COIL CHOKE 39MH 1.4A PIN - B82734R2142B30
| Digi-Key Part Number | 495-2791-ND |
1 10 100 500 1000 5000 |
3.74000 2.80800 2.18400 1.87200 1.74720 1.56000 |
Extended Price
3.74 28.08 218.40 936.00 1747.20 7800.00 |
| Manufacturer Part Number | B82734R2142B30 | |||
| Description | COIL CHOKE 39MH 1.4A PIN | |||
| Quantity Available | 1193 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82734R2142B30 |
| Vendor | EPCOS Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 39mH |
| Tolerance | -30%, +50% |
| Series | B82734 |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 1.4A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 460.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82734R2142B30 B82734R2142B30 495 2791 ND 4952791ND 495-2791 |
B82734R2142B30 Specification Sheet
COIL CHOKE 39MH 1.4A PIN - B82734R2142B30 (495-2791-ND)
Related parts:COIL CHOKE 39MH 1.4A PIN - B82734R2142B30
Order 'coil choke 39mh 1.4a pin - B82734R2142B30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2791-ND.
COIL CHOKE 39MH 800MA PIN - B82732F2801B001
Order 'coil choke 39mh 800ma pin - B82732F2801B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2774-ND.
COIL CHOKE 39MH 700MA PIN - B82732R2701B30
Order 'coil choke 39mh 700ma pin - B82732R2701B30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2781-ND.
COIL CHOKE 39MH 600MA RAD - B82731M2601A30
Order 'coil choke 39mh 600ma rad - B82731M2601A30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2766-ND.
COIL CHOKE 39MH 1.2A PIN - B82733F2122B001
Order 'coil choke 39mh 1.2a pin - B82733F2122B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2784-ND.
COIL CHOKE 39MH .40A RADIAL - B82721A2401N20
Order 'coil choke 39mh .40a radial - B82721A2401N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2727-ND.
COIL CHOKE 39MH .40A RADIAL - B82721K2401N20
Order 'coil choke 39mh .40a radial - B82721K2401N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2736-ND.
COIL CHOKE 3.9MH 6.0A RADIAL - B82725A2602N1
Order 'coil choke 3.9mh 6.0a radial - B82725A2602N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2758-ND.
COIL CHOKE 15MH 1.3A PIN - B82732F2132B001
Order 'coil choke 15mh 1.3a pin - B82732F2132B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2769-ND.
COIL CHOKE 10MH 1.6A PIN - B82732F2162B001
Order 'coil choke 10mh 1.6a pin - B82732F2162B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2770-ND.
COIL CHOKE 100MH 450MA PIN - B82732F2451B001
Order 'coil choke 100mh 450ma pin - B82732F2451B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2771-ND.
COIL CHOKE 68MH 600MA PIN - B82732F2601B001
Order 'coil choke 68mh 600ma pin - B82732F2601B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2772-ND.
COIL CHOKE 47MH 700MA PIN - B82732F2701B001
Order 'coil choke 47mh 700ma pin - B82732F2701B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2773-ND.
COIL CHOKE 27MH 900MA PIN - B82732F2901B001
Order 'coil choke 27mh 900ma pin - B82732F2901B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2775-ND.
COIL CHOKE 15MH 1.1A PIN - B82732R2112B30
Order 'coil choke 15mh 1.1a pin - B82732R2112B30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2776-ND.
Send this link via E-Mail
Help With This Screen