COIL CHOKE 15MH 1.3A PIN - B82732F2132B001 - Inductors, Coils, Chokes
| Digi-Key Part Number | 495-2769-ND |
1 10 100 500 1000 5000 |
2.22000 1.66700 1.29680 1.11150 1.03740 .92625 |
Extended Price
2.22 16.67 129.68 555.75 1037.40 4631.25 |
| Manufacturer Part Number | B82732F2132B001 | |||
| Description | COIL CHOKE 15MH 1.3A PIN | |||
| Quantity Available | 896 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82732F2132B001 |
| Vendor | EPCOS Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 15mH |
| Tolerance | ±30% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 1.3A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 430.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82732F2132B001 B82732F2132B001 495 2769 ND 4952769ND 495-2769 |
B82732F2132B001 Specification Sheet
COIL CHOKE 15MH 1.3A PIN - B82732F2132B001 (495-2769-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL CHOKE 15MH 1.3A PIN - B82732F2132B001
Order 'coil choke 15mh 1.3a pin - B82732F2132B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2769-ND.
COIL CHOKE 15MH 1.1A PIN - B82732R2112B30
Order 'coil choke 15mh 1.1a pin - B82732R2112B30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2776-ND.
COIL CHOKE 15MH 1.9A PIN - B82733F2192B001
Order 'coil choke 15mh 1.9a pin - B82733F2192B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2786-ND.
COIL CHOKE 47MH 1.3A PIN - B82734R2132B30
Order 'coil choke 47mh 1.3a pin - B82734R2132B30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2790-ND.
COIL CHOKE 15MH 2.3A PIN - B82734R2232B30
Order 'coil choke 15mh 2.3a pin - B82734R2232B30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2793-ND.
COIL CHOKE 6.8MH 1.3A RADIAL - B82731M2132A30
Order 'coil choke 6.8mh 1.3a radial - B82731M2132A30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2761-ND.
COIL CHOKE 15MH 900MA RAD - B82731M2901A30
Order 'coil choke 15mh 900ma rad - B82731M2901A30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2768-ND.
COIL CHOKE 10MH 1.6A PIN - B82732F2162B001
Order 'coil choke 10mh 1.6a pin - B82732F2162B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2770-ND.
COIL CHOKE 100MH 450MA PIN - B82732F2451B001
Order 'coil choke 100mh 450ma pin - B82732F2451B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2771-ND.
COIL CHOKE 68MH 600MA PIN - B82732F2601B001
Order 'coil choke 68mh 600ma pin - B82732F2601B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2772-ND.
COIL CHOKE 47MH 700MA PIN - B82732F2701B001
Order 'coil choke 47mh 700ma pin - B82732F2701B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2773-ND.
COIL CHOKE 39MH 800MA PIN - B82732F2801B001
Order 'coil choke 39mh 800ma pin - B82732F2801B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2774-ND.
COIL CHOKE 27MH 900MA PIN - B82732F2901B001
Order 'coil choke 27mh 900ma pin - B82732F2901B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2775-ND.
COIL CHOKE 10MH 1.4A PIN - B82732R2142B30
Order 'coil choke 10mh 1.4a pin - B82732R2142B30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2777-ND.
COIL CHOKE 6.8MH 1.7A PIN - B82732R2172B30
Order 'coil choke 6.8mh 1.7a pin - B82732R2172B30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2778-ND.
Send this link via E-Mail
Help With This Screen