COIL CHOKE 68MH 400MA RAD - B82731M2401A33 - Inductors, Coils, Chokes
| Digi-Key Part Number | 495-2764-ND |
1 10 100 500 1000 5000 |
1.86000 1.39500 1.08500 .93000 .86800 .77500 |
Extended Price
1.86 13.95 108.50 465.00 868.00 3875.00 |
| Manufacturer Part Number | B82731M2401A33 | |||
| Description | COIL CHOKE 68MH 400MA RAD | |||
| Quantity Available | 1923 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82731M2401A33 |
| Vendor | EPCOS Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 68mH |
| Tolerance | -30%, +50% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 400mA |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 3.000 Ohm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82731M2401A33 B82731M2401A33 495 2764 ND 4952764ND 495-2764 |
B82731M2401A33 Specification Sheet
COIL CHOKE 68MH 400MA RAD - B82731M2401A33 (495-2764-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL CHOKE 68MH 400MA RAD - B82731M2401A33
Order 'coil choke 68mh 400ma rad - B82731M2401A33' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2764-ND.
COIL CHOKE 100MH 350MA RAD - B82731M2351A30
Order 'coil choke 100mh 350ma rad - B82731M2351A30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2763-ND.
COIL CHOKE 6.8MH 1.2A RADIAL - B82721A2122N20
Order 'coil choke 6.8mh 1.2a radial - B82721A2122N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2722-ND.
COIL CHOKE 6.8MH 1.2A RADIAL - B82721K2122N20
Order 'coil choke 6.8mh 1.2a radial - B82721K2122N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2731-ND.
COIL CHOKE 6.8MH 2.0A RADIAL - B82724J2202N1
Order 'coil choke 6.8mh 2.0a radial - B82724J2202N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2752-ND.
COIL CHOKE 68MH 1.0A RADIAL - B82725A2102N1
Order 'coil choke 68mh 1.0a radial - B82725A2102N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2755-ND.
COIL CHOKE 6.8MH 4.0A RADIAL - B82725A2402N1
Order 'coil choke 6.8mh 4.0a radial - B82725A2402N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2757-ND.
COIL CHOKE 6.8MH 1.3A RADIAL - B82731M2132A30
Order 'coil choke 6.8mh 1.3a radial - B82731M2132A30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2761-ND.
COIL CHOKE 39MH 600MA RAD - B82731M2601A30
Order 'coil choke 39mh 600ma rad - B82731M2601A30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2766-ND.
COIL CHOKE 27MH 700MA RAD - B82731M2701A30
Order 'coil choke 27mh 700ma rad - B82731M2701A30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2767-ND.
COIL CHOKE 15MH 900MA RAD - B82731M2901A30
Order 'coil choke 15mh 900ma rad - B82731M2901A30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2768-ND.
COIL CHOKE 68MH 600MA PIN - B82732F2601B001
Order 'coil choke 68mh 600ma pin - B82732F2601B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2772-ND.
COIL CHOKE 6.8MH 1.7A PIN - B82732R2172B30
Order 'coil choke 6.8mh 1.7a pin - B82732R2172B30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2778-ND.
COIL CHOKE 68MH 900MA PIN - B82733F2901B001
Order 'coil choke 68mh 900ma pin - B82733F2901B001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2789-ND.
COIL CHOKE 6.8MH 3.2A PIN - B82734R2322B30
Order 'coil choke 6.8mh 3.2a pin - B82734R2322B30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2795-ND.
Send this link via E-Mail
Help With This Screen