COIL CHOKE 2.7MH 8.0A RADIAL - B82725A2802N1 - Inductors, Coils, Chokes
| Digi-Key Part Number | 495-2759-ND |
1 10 100 500 1000 5000 |
5.69000 4.26400 3.31630 2.84250 2.65300 2.36875 |
Extended Price
5.69 42.64 331.63 1421.25 2653.00 11843.75 |
| Manufacturer Part Number | B82725A2802N1 | |||
| Description | COIL CHOKE 2.7MH 8.0A RADIAL | |||
| Quantity Available | 193 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82725A2802N1 |
| Vendor | EPCOS Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 2.7mH |
| Tolerance | ±30% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 8A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 22.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82725A2802N1 B82725A2802N1 495 2759 ND 4952759ND 495-2759 |
B82725A2802N1 Specification Sheet
COIL CHOKE 2.7MH 8.0A RADIAL - B82725A2802N1 (495-2759-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL CHOKE 2.7MH 8.0A RADIAL - B82725A2802N1
Order 'coil choke 2.7mh 8.0a radial - B82725A2802N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2759-ND.
COIL CHOKE 27MH .40A RADIAL - B82721A2401N21
Order 'coil choke 27mh .40a radial - B82721A2401N21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2728-ND.
COIL CHOKE 27MH .40A RADIAL - B82721K2401N21
Order 'coil choke 27mh .40a radial - B82721K2401N21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2737-ND.
COIL CHOKE 27MH .50A RADIAL - B82722A2501N1
Order 'coil choke 27mh .50a radial - B82722A2501N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2744-ND.
COIL CHOKE 27MH .50A RADIAL - B82722J2501N1
Order 'coil choke 27mh .50a radial - B82722J2501N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2749-ND.
COIL CHOKE 27MH 1.4A RADIAL - B82724J2142N1
Order 'coil choke 27mh 1.4a radial - B82724J2142N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2751-ND.
COIL CHOKE 6.8MH 1.2A RADIAL - B82721A2122N20
Order 'coil choke 6.8mh 1.2a radial - B82721A2122N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2722-ND.
COIL CHOKE 3.3MH 1.5A RADIAL - B82721A2152N1
Order 'coil choke 3.3mh 1.5a radial - B82721A2152N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2723-ND.
COIL CHOKE 1.0MH 2.0A RADIAL - B82721A2202N1
Order 'coil choke 1.0mh 2.0a radial - B82721A2202N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2724-ND.
COIL CHOKE .40MH 2.6A RADIAL - B82721A2262N1
Order 'coil choke .40mh 2.6a radial - B82721A2262N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2725-ND.
COIL CHOKE .40MH 3.6A RADIAL - B82721A2362N1
Order 'coil choke .40mh 3.6a radial - B82721A2362N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2726-ND.
COIL CHOKE 39MH .40A RADIAL - B82721A2401N20
Order 'coil choke 39mh .40a radial - B82721A2401N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2727-ND.
COIL CHOKE 18MH .50A RADIAL - B82721A2501N1
Order 'coil choke 18mh .50a radial - B82721A2501N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2729-ND.
COIL CHOKE 10MH .70A RADIAL - B82721A2701N20
Order 'coil choke 10mh .70a radial - B82721A2701N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2730-ND.
COIL CHOKE 6.8MH 1.2A RADIAL - B82721K2122N20
Order 'coil choke 6.8mh 1.2a radial - B82721K2122N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2731-ND.
Send this link via E-Mail
Help With This Screen