Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

COIL CHOKE 27MH .50A RADIAL - B82722A2501N1 - Inductors, Coils, Chokes

Digi-Key Part Number 495-2744-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.33000
1.75100
1.36150
1.16700
1.08920
.97250
Extended Price
2.33
17.51
136.15
583.50
1089.20
4862.50
Manufacturer Part NumberB82722A2501N1
DescriptionCOIL CHOKE 27MH .50A RADIAL
Quantity Available 977
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB82722A2501N1
VendorEPCOS Inc
CategoryInductors, Coils, Chokes
Inductance27mH
Tolerance±30%
Package / CaseRadial
PackagingBulk
TypeFerrite Core
Current 500mA
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)1.200 Ohm Max
Shielding-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B82722A2501N1
B82722A2501N1
495 2744 ND
4952744ND
495-2744

B82722A2501N1 Specification Sheet

Image of COIL CHOKE 27MH .50A RADIAL - B82722A2501N1

COIL CHOKE 27MH .50A RADIAL - B82722A2501N1 (495-2744-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
COIL CHOKE 27MH .50A RADIAL - B82722A2501N1
 Order 'coil choke 27mh .50a radial - B82722A2501N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2744-ND.
COIL CHOKE 27MH .50A RADIAL - B82722J2501N1
 Order 'coil choke 27mh .50a radial - B82722J2501N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2749-ND.
COIL CHOKE 27MH .40A RADIAL - B82721A2401N21
 Order 'coil choke 27mh .40a radial - B82721A2401N21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2728-ND.
COIL CHOKE 18MH .50A RADIAL - B82721A2501N1
 Order 'coil choke 18mh .50a radial - B82721A2501N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2729-ND.
COIL CHOKE 27MH .40A RADIAL - B82721K2401N21
 Order 'coil choke 27mh .40a radial - B82721K2401N21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2737-ND.
COIL CHOKE 18MH .50A RADIAL - B82721K2501N1
 Order 'coil choke 18mh .50a radial - B82721K2501N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2738-ND.
COIL CHOKE 27MH 1.4A RADIAL - B82724J2142N1
 Order 'coil choke 27mh 1.4a radial - B82724J2142N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2751-ND.
COIL CHOKE 82MH .50A RADIAL - B82724J2501N1
 Order 'coil choke 82mh .50a radial - B82724J2501N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2754-ND.
COIL CHOKE 2.7MH 8.0A RADIAL - B82725A2802N1
 Order 'coil choke 2.7mh 8.0a radial - B82725A2802N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2759-ND.
COIL CHOKE 6.8MH 1.2A RADIAL - B82721A2122N20
 Order 'coil choke 6.8mh 1.2a radial - B82721A2122N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2722-ND.
COIL CHOKE 3.3MH 1.5A RADIAL - B82721A2152N1
 Order 'coil choke 3.3mh 1.5a radial - B82721A2152N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2723-ND.
COIL CHOKE 1.0MH 2.0A RADIAL - B82721A2202N1
 Order 'coil choke 1.0mh 2.0a radial - B82721A2202N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2724-ND.
COIL CHOKE .40MH 2.6A RADIAL - B82721A2262N1
 Order 'coil choke .40mh 2.6a radial - B82721A2262N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2725-ND.
COIL CHOKE .40MH 3.6A RADIAL - B82721A2362N1
 Order 'coil choke .40mh 3.6a radial - B82721A2362N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2726-ND.
COIL CHOKE 39MH .40A RADIAL - B82721A2401N20
 Order 'coil choke 39mh .40a radial - B82721A2401N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2727-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: COIL CHOKE 27MH .40A RADIAL - B82721K2401N21 Next: COIL CHOKE 27MH .50A RADIAL - B82722J2501N1