Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

COIL CHOKE 10MH 1.0A RADIAL - B82722A2102N1

Digi-Key Part Number 495-2740-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.33000
1.75100
1.36150
1.16700
1.08920
.97250
Extended Price
2.33
17.51
136.15
583.50
1089.20
4862.50
Manufacturer Part NumberB82722A2102N1
DescriptionCOIL CHOKE 10MH 1.0A RADIAL
Quantity Available 624
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB82722A2102N1
VendorEPCOS Inc
CategoryInductors, Coils, Chokes
Inductance10mH
Tolerance±30%
Package / CaseRadial
PackagingBulk
TypeFerrite Core
Current 1A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)480.0 mOhm Max
Shielding-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B82722A2102N1
B82722A2102N1
495 2740 ND
4952740ND
495-2740

B82722A2102N1 Specification Sheet

Image of COIL CHOKE 10MH 1.0A RADIAL - B82722A2102N1

COIL CHOKE 10MH 1.0A RADIAL - B82722A2102N1 (495-2740-ND)

Related parts :
COIL CHOKE 10MH 1.0A RADIAL - B82722A2102N1
 Order 'coil choke 10mh 1.0a radial - B82722A2102N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2740-ND.
COIL CHOKE 10MH 1.0A RADIAL - B82722J2102N1
 Order 'coil choke 10mh 1.0a radial - B82722J2102N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2745-ND.
COIL CHOKE 1.0MH 2.0A RADIAL - B82721A2202N1
 Order 'coil choke 1.0mh 2.0a radial - B82721A2202N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2724-ND.
COIL CHOKE 10MH .70A RADIAL - B82721A2701N20
 Order 'coil choke 10mh .70a radial - B82721A2701N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2730-ND.
COIL CHOKE 1.0MH 2.0A RADIAL - B82721K2202N1
 Order 'coil choke 1.0mh 2.0a radial - B82721K2202N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2733-ND.
COIL CHOKE 10MH .70A RADIAL - B82721K2701N20
 Order 'coil choke 10mh .70a radial - B82721K2701N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2739-ND.
COIL CHOKE 33MH 1.0A RADIAL - B82724J2102N1
 Order 'coil choke 33mh 1.0a radial - B82724J2102N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2750-ND.
COIL CHOKE 68MH 1.0A RADIAL - B82725A2102N1
 Order 'coil choke 68mh 1.0a radial - B82725A2102N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2755-ND.
COIL CHOKE 10MH 1.1A RADIAL - B82731M2112A30
 Order 'coil choke 10mh 1.1a radial - B82731M2112A30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2760-ND.
COIL CHOKE 6.8MH 1.2A RADIAL - B82721A2122N20
 Order 'coil choke 6.8mh 1.2a radial - B82721A2122N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2722-ND.
COIL CHOKE 3.3MH 1.5A RADIAL - B82721A2152N1
 Order 'coil choke 3.3mh 1.5a radial - B82721A2152N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2723-ND.
COIL CHOKE .40MH 2.6A RADIAL - B82721A2262N1
 Order 'coil choke .40mh 2.6a radial - B82721A2262N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2725-ND.
COIL CHOKE .40MH 3.6A RADIAL - B82721A2362N1
 Order 'coil choke .40mh 3.6a radial - B82721A2362N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2726-ND.
COIL CHOKE 39MH .40A RADIAL - B82721A2401N20
 Order 'coil choke 39mh .40a radial - B82721A2401N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2727-ND.
COIL CHOKE 27MH .40A RADIAL - B82721A2401N21
 Order 'coil choke 27mh .40a radial - B82721A2401N21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2728-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: COIL CHOKE 10MH .70A RADIAL - B82721K2701N20 Next: COIL CHOKE 10MH 1.0A RADIAL - B82722J2102N1